TE Connectivity / AMP 5-1879011-7

Fixed Resistor, Metal Film, 2W, 47000ohm, 300V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2616
$ 0.243
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 5-1879011-7.

IHS

Datasheet9 pages5 years ago

Electro Sonic

Newark

Sager Electronics

TE Connectivity

Inventory History

3 month trend:
-1.57%

CAD Models

Download TE Connectivity / AMP 5-1879011-7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2009-09-22
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE ConnectivitySMF347KJT
Fixed Resistor, Metal Film, 3W, 47000ohm, 500V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 4122
PanasonicERJ-XGNJ473Y
Res Thick Film 01005 47K Ohm 5% 0.031W ±200ppm/°C Molded SMD Punched Carrier T/R
Res Thick Film 1206 47K Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
Res Thick Film 0603 47K Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD T/R
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 47000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206
Res Thick Film 0402 51K Ohm 5% 0.063W(1/16W) ±200ppm/C Pad SMD T/R Automotive AEC-Q200

Descriptions

Descriptions of TE Connectivity / AMP 5-1879011-7 provided by its distributors.

Fixed Resistor, Metal Film, 2W, 47000ohm, 300V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2616
Precision resistor, SMD [TE Connectivity] 5-1879011-7 Precision resistor, SMD
47K Ω, Metal Film, Power Resistor Resistor, 5 %, 2 Termination, Taped & Reeled, Resistance Class 1kΩ – 1MΩ, 2 W, ±100 ppm/°C, Solder, CGS SM
SMF2 47K 5% Resistance Value: 47K Ω Element Type: Metal Film Resistor Type: Power Resistor Passive Component Tolerance: 5 % Number of Terminations: 2 Smd Power Resistor: 7 Watt & 200-2M Ohm | 47K Ω Metal Film Power Resistor 5 % | Part Number: SMF247KJT | Internal Number: 5-1879011-7 | TE Connectivity

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMF247KJT