Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity SMF347KJT

Fixed Resistor, Metal Film, 3W, 47000ohm, 500V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 4122
$ 0.312
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity SMF347KJT.

TE Connectivity

Technical Drawing2 pages2 years ago

JRH Electronics

IHS

Electro Sonic

Master Electronics

Inventory History

3 month trend:
-26.53%

CAD Models

Download TE Connectivity SMF347KJT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2009-09-22
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity / AMP4-1879234-8
Fixed Resistor, Metal Film, 5W, 47000ohm, 500V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 5329
TE ConnectivitySMF551KJT
Fixed Resistor, Metal Film, 5W, 51000ohm, 500V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 5329
TE ConnectivitySMF543KJT
Fixed Resistor, Metal Film, 5W, 43000ohm, 500V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 5329
Res Thick Film 0402 47K Ohm 1% 0.063W(1/16W) ±100ppm/C Pad SMD T/R
Res Thick Film 0805 47K Ohm 1% 0.125W(1/8W) ±100ppm/C Pad SMD T/R
Res Thick Film 0805 49.9K Ohm 1% 0.125W(1/8W) ±100ppm/C Pad SMD T/R
TE Connectivity / AMP5-1879011-7
Fixed Resistor, Metal Film, 2W, 47000ohm, 300V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2616
PanasonicERJ-XGNJ473Y
Res Thick Film 01005 47K Ohm 5% 0.031W ±200ppm/°C Molded SMD Punched Carrier T/R
Res Thick Film 1206 47K Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
Res Thick Film 0603 47K Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD T/R
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 47000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206
Res Thick Film 0402 51K Ohm 5% 0.063W(1/16W) ±200ppm/C Pad SMD T/R Automotive AEC-Q200

Descriptions

Descriptions of TE Connectivity SMF347KJT provided by its distributors.

Fixed Resistor, Metal Film, 3W, 47000ohm, 500V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 4122
Res Metal Film 47K Ohm 5% 3W ±100ppm/C J-Lead SMD T/R
Thick Film Resistors - SMD 47K OHM 5% 3W
SMF3 47K 5% Resistance Value: 47K Ω Element Type: Metal Film Resistor Type: Power Resistor Passive Component Tolerance: 5 % Power Rating: 3 W Smd Power Resistor: 7 Watt & 200-2M Ohm | 47K Ω Metal Film Power Resistor 5 % | Part Number: SMF347KJT | Internal Number: 5-1879022-3 | TE Connectivity | CGS
RES, 47K, 5%, 3W, METAL FILM; Resistor Case Style: SMD; Resistance: 47kohm; Product Range: SMF Series; Voltage Rating: 300V; Resistor Element Material: Metal Film; Power Rating: 3W; Resistance Tolerance: ± 5%; Temperature Coefficient: ± 100ppm/°C; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jan-2019); External Depth: 5mm; External Length / Height: 10.5mm; External Width: 5.5mm; No. of Pins: 2Pins; Operating Temperature Max: 200°C; Operating Temperature Min: -55°C; Operating Temperature Range: -55°C to +200°C; Resistor Mounting: Surface Mount Device; Temperature Coeff. +: 100ppm/°C; Temperature Coeff. -: 100ppm/°C; Tolerance +: 5%; Tolerance -: 5%; Voltage Rating V DC: 300V

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5-1879022-3