TE Connectivity / AMP 5-1625892-7

Fixed Resistor, Metal Oxide Film, 3W, 51000ohm, 350V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
$ 0.109
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 5-1625892-7.

IHS

Datasheet4 pages1 year ago

Master Electronics

Newark

TE Connectivity

TME

Inventory History

3 month trend:
-0.56%

CAD Models

Download TE Connectivity / AMP 5-1625892-7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2008-06-20
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

TE ConnectivityROX3SJ56K
ROX Neohm FIXED RESISTOR Axial Through Hole Resistor ±5% ±350ppm/C 56kOhm 3W
TE Connectivity5-1625892-3
Resistor, Metal Oxide, Res 47 Kilohms, Pwr-Rtg 3 W, Tol 5%, Axial | TE Connectivity ROX3SJ47K
TE Connectivity6-1625890-0
Resistor, Metal Oxide, Res 56 Kilohms, Pwr-Rtg 2 W, Tol 5%, Axial | TE Connectivity ROX2SJ56K
Stackpole ElectronicsCF18JT51K0
CF FIXED RESISTOR Axial Through Hole Resistor ±5% 0/ -500ppm/C 51kOhm 0.125W 1/8W
Stackpole ElectronicsCF14JB51K0
Fixed Resistor, Carbon Film, 0.25W, 51000ohm, 350V, 5% +/-Tol, -500,0ppm/Cel, Through Hole Mount
Stackpole ElectronicsCF14JT47K0
CF FIXED RESISTOR Axial Through Hole Resistor ±5% 0/ -500ppm/C 47kOhm 0.25W 1/4W
Fixed Resistor, Metal Film, 1W, 51000ohm, 350V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 2W, 51000ohm, 500V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
Yageo GroupCFR-25JT-52-51K
Fixed Resistor, Carbon Film, 0.25W, 51000ohm, 250V, 5% +/-Tol, -500,350ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 1W, 47000ohm, 350V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
TE Connectivity6-1625890-0
Resistor, Metal Oxide, Res 56 Kilohms, Pwr-Rtg 2 W, Tol 5%, Axial | TE Connectivity ROX2SJ56K
TE ConnectivityROX1SJ56K
Fixed Resistor, Metal Oxide Film, 1W, 56000ohm, 5% +/-Tol, 350ppm/Cel, Through Hole Mount

Descriptions

Descriptions of TE Connectivity / AMP 5-1625892-7 provided by its distributors.

Fixed Resistor, Metal Oxide Film, 3W, 51000ohm, 350V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
Res Metal Oxide 51K Ohm 5% 3W ±350ppm/C Conformal Coated AXL Ammo
3W Sm M/Ox 5% 51K |Te Connectivity Neohm ROX3SJ51K
Metal Oxide Resistors 3W SM M/OX 5% 51K
51K¦¸ ¡À5% 3W ¡À350ppm/¡æ 16mm
3W SM M/OX 5% 51K Resistance Value: 51K Ω Element Type: Metal Oxide Film Resistor Type: Power Resistor Passive Component Tolerance: 5 % Power Rating: 3 W Through-Hole Resistor | 51K Ω Metal Oxide Film Power Resistor 5 % | Part Number: ROX3SJ51K | Internal Number: 5-1625892-7 | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • ROX3SJ51K