Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 6-1625890-0

Resistor, Metal Oxide, Res 56 Kilohms, Pwr-Rtg 2 W, Tol 5%, Axial | TE Connectivity ROX2SJ56K
$ 0.101
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 6-1625890-0.

JRH Electronics

Datasheet4 pages2 years ago
Datasheet4 pages11 years ago
Datasheet4 pages1 year ago

Newark

TE Connectivity

Master Electronics

TME

Inventory History

3 month trend:
-16.81%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2005-09-23
Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

Fixed Resistor, Metal Film, 2W, 56000ohm, 500V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
TE ConnectivityROX3SJ56K
ROX Neohm FIXED RESISTOR Axial Through Hole Resistor ±5% ±350ppm/C 56kOhm 3W
TE ConnectivityROX1SJ56K
Fixed Resistor, Metal Oxide Film, 1W, 56000ohm, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
Yageo GroupCFR-25JT-52-56K
CFR FIXED RESISTOR Axial Through Hole Resistor ±5% -350/ +500ppm/C 56kOhm 0.25W 1/4W
Fixed Resistor, Metal Film, 1W, 56000ohm, 350V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 2W, 51000ohm, 500V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
TE ConnectivityROX1SJ56K
Fixed Resistor, Metal Oxide Film, 1W, 56000ohm, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
TE ConnectivityROX3SJ56K
ROX Neohm FIXED RESISTOR Axial Through Hole Resistor ±5% ±350ppm/C 56kOhm 3W
TE Connectivity / AMP5-1625892-7
Fixed Resistor, Metal Oxide Film, 3W, 51000ohm, 350V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
Stackpole ElectronicsCF14JT56K0
Res Carbon Film 56K Ohm 5% 0.25W(1/4W) -500ppm/°C to 0ppm/°C Conformal AXL T/R
Stackpole ElectronicsCF14JB56K0
Res Carbon Film 56K Ohm 5% 0.25W(1/4W) -500ppm/C to 0ppm/C Conformal Coated AXL Bulk
Stackpole ElectronicsCF12JB56K0
Fixed Resistor, Carbon Film, 0.5W, 56000ohm, 350V, 5% +/-Tol, -500,0ppm/Cel, Through Hole Mount

Descriptions

Descriptions of TE Connectivity 6-1625890-0 provided by its distributors.

Resistor, Metal Oxide, Res 56 Kilohms, Pwr-Rtg 2 W, Tol 5%, Axial | TE Connectivity ROX2SJ56K
Fixed Resistor, Metal Oxide Film, 2W, 56000ohm, 350V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
Axial FIXED RESISTOR ROX Neohm 0.197Diax0.472L 5.00mmx12.00mm 2W 56kOhm ±350ppm/C
RES, 56K, 5%, 2W, AXIAL, METAL OXIDE; Resistance:56kohm; Product Range:ROX Series; Power Rating:2W; Resistance Tolerance:± 5%; Resistor Case
56K Ω, Metal Oxide Film, Power Resistor Resistor, 5 %, 16 x 5.5 mm, 2 Termination, Ammo Packed, Resistance Class 1kΩ – 1MΩ, 2 W, Neohm ROX
2W SM M/OX 5% 56K Resistance Value: 56K Ω Element Type: Metal Oxide Film Resistor Type: Power Resistor Passive Component Tolerance: 5 % Power Rating: 2 W Through-Hole Resistor | 56K Ω Metal Oxide Film Power Resistor 5 % | Part Number: ROX2SJ56K | Internal Number: 6-1625890-0 | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 616258900
  • ROX2SJ56K