TE Connectivity / AMP 5-1625868-6

Res Thin Film 0805 20 Ohm 0.1% 0.25W(1/4W) ±25ppm/C Pad SMD T/R Medical
$ 0.163
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 5-1625868-6.

IHS

Datasheet11 pages6 years ago

TE Connectivity

RS (Formerly Allied Electronics)

Electro Sonic

Farnell

Inventory History

3 month trend:
Restocked

CAD Models

Download TE Connectivity / AMP 5-1625868-6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUK
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2012-04-19
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

TE Connectivity / AMP2-1614884-4
Res Thin Film 0805 20 Ohm 0.1% 0.1W(1/10W) ±25ppm/C Pad SMD Medical T/R
TE Connectivity / AMP5-1625868-6
Res Thin Film 0805 20 Ohm 0.1% 0.25W(1/4W) ±25ppm/C Pad SMD T/R Medical
TE ConnectivityCPF-A-0805B120RE1
Fixed Resistor, Thin Film, 0.1W, 20ohm, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805
Yageo GroupRT0805BRD0720RL
Res Thin Film 0805 20 Ohm 0.1% 0.125W(1/8W) ±25ppm/C Pad SMD T/R
Res Thin Film 0805 20 Ohm 0.1% 0.125W(1/8W) ±25ppm/C Pad SMD T/R
Yageo GroupAT0805BRD0720RL
125mW Thin Film Resistor ±25ppm/℃ ±0.1% 20Ω 0805 Chip Resistor - Surface Mount ROHS

Descriptions

Descriptions of TE Connectivity / AMP 5-1625868-6 provided by its distributors.

Res Thin Film 0805 20 Ohm 0.1% 0.25W(1/4W) ±25ppm/C Pad SMD T/R Medical
Fixed Resistor, Thin Film, 0.25W, 20ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805
Res Precision High Power Thin Film 0805 20 Ohm 0.1% 1/8W ±25ppm/°C Molded Paper T/R
Avnet Japan
RP73 SERIES THIN FILM FIXED RESISTOR 0805 CASE 20OHM +/-0.1% 0.25W +/-25PPM/DEGC
RES, 20R, 0.1%, 0.25W, THIN FILM, 0805; Available until stocks are exhausted Alternative available
Surface Mount Thin Film Resistor, Rp73 Series, 20 Ohm, 250 Mw, - 0.1%, 150 V Rohs Compliant: Yes |Te Connectivity Holsworthy RP73PF2A20RBTDF
RP 2A 0.25W 20R 0.1% 25PPM 1K RL Resistance Value: 20 Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: .1 % Package Size Code: 0805 Surface Mount Resistor | 20 Ω Thin Film Precision Resistor .1 % | Part Number: 5-1625868-6 | Internal Number: 5-1625868-6 | Alias Number: RP73PF2A20RBTDF | TE Connectivity | Holsworthy

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • RP73PF2A20RBTDF
  • RP73PF2A20RBTDF.