TE Connectivity / AMP 5-1623932-4

Through Hole Carbon Film Resistor, Cfr Series, 1.8 Ohm, 500 Mw, - 5%, 350 V, Axial Leaded
$ 0.008
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 5-1623932-4.

IHS

Datasheet4 pages1 year ago

TE Connectivity

Master Electronics

Farnell

CAD Models

Download TE Connectivity / AMP 5-1623932-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2009-09-18
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity / AMP4-1623930-7
Fixed Resistor, Thin Film, 0.33W, 1.8ohm, 250V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
TE ConnectivityCFR16J1R8
Fixed Resistor, Thin Film, 0.25W, 1.8ohm, 200V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
Stackpole ElectronicsCFM14JA1R80
Fixed Resistor, Carbon Film, 0.25W, 1.8ohm, 250V, 5% +/-Tol, 400ppm/Cel, Through Hole Mount
Stackpole ElectronicsCFM14JT1R80
Fixed Resistor, Carbon Film, 0.25W, 1.8ohm, 250V, 5% +/-Tol, 400ppm/Cel, Through Hole Mount
Stackpole ElectronicsCFM12JT1R80
Fixed Resistor, Carbon Film, 0.5W, 1.8ohm, 350V, 5% +/-Tol, 400ppm/Cel, Through Hole Mount
TE ConnectivityROX2SJ1R8
Fixed Resistor, Metal Oxide Film, 2W, 1.8ohm, 5% +/-Tol, 350ppm/Cel, Through Hole Mount

Descriptions

Descriptions of TE Connectivity / AMP 5-1623932-4 provided by its distributors.

Through Hole Carbon Film Resistor, Cfr Series, 1.8 Ohm, 500 Mw, - 5%, 350 V, Axial Leaded
Fixed Resistor, Thin Film, 0.5W, 1.8ohm, 350V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
RES, 1R8, 5%, 500MW, AXIAL, CARBON FILM
Res Carbon Film 1.8 Ohm 5% 0.5W(1/2W) ±350ppm/C AXL Ammo
1.8 Ω, Carbon Film / Thin Film, General Purpose Resistor Resistor, 5 %, 9 x 3 mm, 2 Termination, Ammo Packed, Resistance Class Up to 1kΩ, Neohm CFR
RES, 1R8, 5%, 500MW, AXIAL, CARBON FILM; Resistance: 1.8ohm; Product Range: CFR Series; Power Rating: 500mW; Resistance Tolerance: ± 5%; Resistor Case Style: Axial Leaded; Voltage Rating: 350V; Resistor Element Material: Carbon
Special Order: CFR50 5% 1R8 Resistance Value: 1.8 Ω Element Type: Thin Film Carbon Film Resistor Type: General Purpose Resistor Passive Component Tolerance: 5 % Power Rating: .5 W Through-Hole Resistor | 1.8 Ω Thin Film General Purpose Resistor | Part Number: CFR50J1R8 | Internal Number: 5-1623932-4 | Alias Number: CFR50J1R8JIT | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • CFR50J1R8