TE Connectivity CFR16J1R8

Res, 1R8, 5%, 250Mw, Axial, Carbon Film; |Te Connectivity Neohm CFR16J1R8
$ 0.024
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity CFR16J1R8.

element14 APAC

Datasheet4 pages2 years ago

Master Electronics

TE Connectivity

Farnell

Inventory History

3 month trend:
+27.34%

CAD Models

Download TE Connectivity CFR16J1R8 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2009-09-18
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity / AMP4-1623930-7
Fixed Resistor, Thin Film, 0.33W, 1.8ohm, 250V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
Stackpole ElectronicsCFM14JT1R80
Fixed Resistor, Carbon Film, 0.25W, 1.8ohm, 250V, 5% +/-Tol, 400ppm/Cel, Through Hole Mount
Stackpole ElectronicsCFM14JA1R80
Fixed Resistor, Carbon Film, 0.25W, 1.8ohm, 250V, 5% +/-Tol, 400ppm/Cel, Through Hole Mount
Stackpole ElectronicsCFM12JT1R80
Fixed Resistor, Carbon Film, 0.5W, 1.8ohm, 350V, 5% +/-Tol, 400ppm/Cel, Through Hole Mount
Stackpole ElectronicsCF12JT1R80
Fixed Resistor, Carbon Film, 0.5W, 1.8ohm, 350V, 5% +/-Tol, 400ppm/Cel, Through Hole Mount
Stackpole ElectronicsRNF14FTD1R82
Fixed Resistor, Metal Film, 0.25W, 1.82ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount

Descriptions

Descriptions of TE Connectivity CFR16J1R8 provided by its distributors.

Res, 1R8, 5%, 250Mw, Axial, Carbon Film; |Te Connectivity Neohm CFR16J1R8
Fixed Resistor, Thin Film, 0.25W, 1.8ohm, 200V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
Res Carbon Film 1.8 Ohm 5% 1/4W 0ppm/°C to 200ppm/°C Conformal AXL Thru-Hole Ammo Pack
Avnet Japan
Carbon Film Resistors - Through Hole CFR16 5% 1R8
Chip Resistor, 1.8Ω ±5%, 250mW, ±350ppm/°C, TH
TE COMPONENT (REF 4-1623927-3)

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4-1623927-3