TE Connectivity / AMP 5-1614884-8

Res Thin Film 0805 680 Ohm 0.1% 0.1W(1/10W) ±25ppm/C Pad SMD Medical T/R
$ 0.131
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 5-1614884-8.

IHS

Datasheet9 pages4 years ago

Farnell

TE Connectivity

Newark

Master Electronics

Inventory History

3 month trend:
-6.12%

CAD Models

Download TE Connectivity / AMP 5-1614884-8 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2009-09-18
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

PanasonicERA6AEB681V
Res Thin Film 0805 680 Ohm 0.1% 0.125W ±25ppm/°C Molded SMD Punched Carrier T/R
Yageo GroupRT0805BRD07680RL
125mW Thin Film Resistor ±25ppm/℃ ±0.1% 680Ω 0805 Chip Resistor - Surface Mount ROHS
Fixed Resistor, Thin Film, 0.125W, 680ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805
PanasonicERA6AEB7320V
Res Thin Film 0805 732 Ohm 0.1% 0.125W(1/8W) ±25ppm/C Pad SMD Automotive T/R
PanasonicERA6AEB621V
Res Thin Film 0805 620 Ohm 0.1% 0.125W ±25ppm/°C Molded SMD Punched Carrier T/R
Yageo GroupRT0805BRD07620RL
125mW Thin Film Resistor ±25ppm/℃ ±0.1% 620Ω 0805 Chip Resistor - Surface Mount ROHS
TE Connectivity / AMP5-1614884-8
Res Thin Film 0805 680 Ohm 0.1% 0.1W(1/10W) ±25ppm/C Pad SMD Medical T/R
TE ConnectivityCPF-A-0805B680RE1
Fixed Resistor, Thin Film, 0.1W, 680ohm, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805

Descriptions

Descriptions of TE Connectivity / AMP 5-1614884-8 provided by its distributors.

Res Thin Film 0805 680 Ohm 0.1% 0.1W(1/10W) ±25ppm/C Pad SMD Medical T/R
Fixed Resistor, Thin Film, 0.1W, 680ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805
Surface Mount Resistors, Precision Resistor, 2 Termination, 0805, Taped & Reeled, .1 %, Thin Film, Resistance Class Up to 1kΩ, 680 Ω, .1 W, Neohm CPF
CPF 0805 680R 0.1% 25PPM 1K RL Resistance Value: 680 Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: .1 % Package Size Code: 0805 Surface Mount Resistor | 680 Ω Thin Film Precision Resistor .1 % | Part Number: CPF0805B680RE1 | Internal Number: 5-1614884-8 | TE Connectivity | NEOHM
RES, 680R, 0.1%, 0.1W, 0805, THIN FILM; Resistor Case Style: 0805 [2012 Metric]; Resistance: 680ohm; Product Range: CPF Series; Voltage Rating: 100V; Resistor Element Material: Thin Film; Power Rating: 100mW; Resistance Tolerance: ± 0.1%; Temperature Coefficient: ± 25ppm/°C; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jan-2018); External Depth: 0.5mm; External Length / Height: 2mm; External Width: 1.25mm; No. of Pins: 2Pins; Operating Temperature Max: 155°C; Operating Temperature Min: -55°C; Operating Temperature Range: -55°C to +155°C; Resistor Mounting: Surface Mount Device

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • CPF0805B680RE1