TE Connectivity / AMP 5-1571552-4

IC Socket, DIP48, 48 Contact(s), 2.54mm Term Pitch, 15.24mm Row Spacing, Solder
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 5-1571552-4.

IHS

Datasheet4 pages1 year ago
Datasheet4 pages1 year ago

Electro Sonic

ShanghaiCT

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity / AMP 5-1571552-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.92
Stock
20
106
Authorized Distributors
3
2
Gender
-
Female
Pitch
2.54 mm
2.54 mm
Number of Positions
48
48
Number of Rows
2
2
Mount
Through Hole
Through Hole
Termination
Through Hole
Solder
Orientation
-
Straight
Contact Plating
Gold, Tin
Gold
Housing Material
Polyester
Polyester
Contact Material
Copper
Copper

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2007-08-28
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of TE Connectivity / AMP 5-1571552-4 provided by its distributors.

IC Socket, DIP48, 48 Contact(s), 2.54mm Term Pitch, 15.24mm Row Spacing, Solder
Conn DIP Socket SKT 48 POS 2.54mm Solder ST Thru-Hole Tube
CONN SOCKET DIP 48POS VERT TIN
848-Ag11D-Es-Lf=800 Dip,au/Sn |Te Connectivity 5-1571552-4
848-AG11D-ES-LF=800 DIP,AU/SN DIP Socket Type:Open Frame;Contact Fabrication:Stamped & Formed;Number of Positions:48;Profile:Standard;Row-to-Row Spacing:.6 in Open Frame Stamped & Formed 48 Standard | Dip Socket | Alias Number: 848-AG11D-ES-LF | TE Connectivity

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • 848-AG11D-ES-LF