TE Connectivity / AMP 5-146269-5

Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Black Insulator
$ 1.3
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 5-146269-5.

IHS

Datasheet5 pages1 year ago

ShanghaiCT

Master Electronics

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-58.16%

CAD Models

Download TE Connectivity / AMP 5-146269-5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.3
$ 1.667
$ 1.667
Stock
9,030
63,916
63,916
Authorized Distributors
6
6
6
Gender
Male
Male
Male
Pitch
2.54 mm
2.54 mm
2.54 mm
Number of Positions
10
10
10
Number of Rows
2
2
2
Mount
Through Hole
Through Hole
Through Hole
Contact Plating
Gold
Gold, Tin
Gold, Tin

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2006-10-16
Lifecycle StatusProduction (Last Updated: 4 months ago)
LTB Date2023-02-16
LTD Date2023-05-16

Related Parts

TE Connectivity5-146254-5
CONN HEADER VERT 10POS 2.54MM / Connector Header Through Hole 10 position 0.100" (2.54mm)
TE Connectivity5-146250-5
Conn Unshrouded Header HDR 10 POS 2.54mm Solder ST Top Entry Thru-Hole Carton
Amphenol Communications Solutions67997-210HLF
Conn Unshrouded Header HDR 10 POS 2.54mm Solder ST Top Entry Thru-Hole BergStik® Bag
Amphenol Communications Solutions67996-110HLF
Conn Unshrouded Header HDR 10 POS 2.54mm Solder ST Top Entry Thru-Hole BergStik® Bulk
TE Connectivity104352-5
Conn Unshrouded Header HDR 10 POS 2.54mm Solder ST Top Entry Thru-HoleCarton
TE Connectivity146262-5
Conn Unshrouded Header HDR 10 POS 2.54mm Solder ST Thru-Hole

Descriptions

Descriptions of TE Connectivity / AMP 5-146269-5 provided by its distributors.

Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Black Insulator
PCB Mount Header, Vertical, Board-to-Board, 10 Position, 2.54 mm [.1 in] Centerline, Breakaway, Gold, Through Hole - Solder, Signal, AMPMODU Headers
Connector Systems:Board-To-Board; Pitch Spacing:2.54Mm; No. Of Rows:2Rows; No. Of Contacts:10Contacts; Contact Termination Type:Through Hole Straight; Product Range:Ampmodu Mod Ii Series; Connector Shroud:Unshrouded Rohs Compliant: Yes |Te Connectivity 5-146269-5.
Special Order: 10 MODII HDR DRST B/A 100 W/HD PCB Connector Type: PCB Mount Header PCB Mount Orientation: Vertical Connector System: Board-to-Board Number of Positions: 10 Number of Rows: 2 PCB Mount Header Vertical Board-to-Board 10 | PCB Header & Receptacle | Part Number: 5-146269-5 | Internal Number: 5-146269-5 | TE Connectivity

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5-146269-5.