TE Connectivity / AMP 5-103911-4

Conn Socket Strip RCP 50 POS 1.27mm Solder RA Thru-Hole Box/Tube
$ 13.059
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 5-103911-4.

IHS

Datasheet5 pages1 year ago

Newark

Sager Electronics

TE Connectivity

RS (Formerly Allied Electronics)

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2005-09-07
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity / AMP103911-4
Conn Socket Strip RCP 50 POS 1.27mm Solder RA Thru-Hole Box/Tube
1.27mm Pitch EBBI 50D Receptacle, Vertical, 50 Circuits, 3.40mm PC Tail Length
TE Connectivity5917628-1
Board to Board & Mezzanine Connectors REC ASY V 40P 1.27FHBB
TE Connectivity5917630-2
Board to Board & Mezzanine Connectors REC ASY 60P 1.27FHBB
Through-Hole Micro Socket Rohs Compliant: Yes |Samtec, Inc. SLM-125-01-F-D
Amphenol Communications Solutions20021311-00050T4LF
PCB Receptacle, Board-to-Board, 1.27 mm, 2 Rows, 50 Contacts, Through Hole Straight

Descriptions

Descriptions of TE Connectivity / AMP 5-103911-4 provided by its distributors.

Conn Socket Strip RCP 50 POS 1.27mm Solder RA Thru-Hole Box/Tube
PCB Mount Receptacle, Right Angle, Board-to-Board, 50 Position, 1.27 mm [.05 in] Centerline, Gold, Through Hole - Solder, Signal, AMPMODU System 50
Board To Board Stacking Connector; Connector Type:Board-to-Board; Gender:Receptacle; No. of Contacts:50; Pitch Spacing:0.05"; Contact Termination:Right Angle Through Hole; Contact Material:Phosphor Bronze; Series:AMPMODU System 50 ;RoHS Compliant: Yes
50 SYSTEM 50 RCPT ASSY DRRA PCB Connector Assembly Type: PCB Mount Receptacle PCB Mount Orientation: Right Angle Connector System: Board-to-Board Number of Positions: 50 Number of Rows: 2 PCB Mount Receptacle Right Angle Board-to-Board 50 | PCB Header & Receptacle | Part Number: 5-103911-4 | Internal Number: 5-103911-4 | TE Connectivity

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5-103911-4 .