Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity / AMP 103911-4

Conn Socket Strip RCP 50 POS 1.27mm Solder RA Thru-Hole Box/Tube
$ 9.11
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 103911-4.

IHS

Datasheet5 pages2 years ago

Electro Sonic

Sager Electronics

TE Connectivity

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 9.11
$ 15.129
Stock
1,200
3,504
Authorized Distributors
4
6
Gender
Female
Female
Pitch
1.27 mm
1.27 mm
Number of Positions
50
50
Number of Rows
2
2
Mount
Through Hole
Through Hole
Contact Plating
Gold
Gold

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1984-10-01
Lifecycle StatusObsolete (Last Updated: 3 weeks ago)
LTB Date2026-05-17
LTD Date2026-06-16

Related Parts

TE Connectivity / AMP5-103911-4
Conn Socket Strip RCP 50 POS 1.27mm Solder RA Thru-Hole Box/Tube
TE Connectivity5-103911-3
Conn Socket Strip RCP 60 POS 1.27mm Solder RA Side Entry Thru-Hole Tube
1.27mm Pitch EBBI 50D Receptacle, Vertical, 50 Circuits, 3.40mm PC Tail Length
TE Connectivity5917628-1
Board to Board & Mezzanine Connectors REC ASY V 40P 1.27FHBB
TE Connectivity5917630-2
Board to Board & Mezzanine Connectors REC ASY 60P 1.27FHBB
Headers & Wire Housings Through-Hole Micro Socket, 0.050 x 0.100 Pitch

Descriptions

Descriptions of TE Connectivity / AMP 103911-4 provided by its distributors.

Conn Socket Strip RCP 50 POS 1.27mm Solder RA Thru-Hole Box/Tube
Board Connector, 50 Contact(s), 2 Row(s), Female, Right Angle, 0.05 inch Pitch, Solder Terminal, Black Insulator, Receptacle
PCB Mount Receptacle, Right Angle, Board-to-Board, 50 Position, 1.27 mm [.05 in] Centerline, Gold, Through Hole - Solder, Signal, AMPMODU System 50
Board-Board Connector Receptacle, 50Way, 2Row; Connector Systems:board-To-Board; Pitch Spacing:1.27Mm; No. Of Rows:2Rows; No. Of Contacts:50Contacts; Connector Mounting:through Hole Mount; Product Range:-; Body Material:thermoplasticrohs Compliant: No

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors