
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Master Electronics | 4-84533-0 | 432 | 60 | |||||||||
| Onlinecomponents.com | 4-84533-0 | 432 | 60 | Bulk | ||||||||
| Powell Electronics | 4-84533-0 | 285 | 18K | 12h | ||||||||
| JRH Electronics | 4-84533-0 | 432 | 60 | 21h | ||||||||
| Verical | 4-84533-0 | 420 | 60 |
Download datasheets and manufacturer documentation for TE Connectivity / AMP 4-84533-0.
Download TE Connectivity / AMP 4-84533-0 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
Footprint | 3D | Download | |
SymbolFootprint | Download |
Descriptions of TE Connectivity / AMP 4-84533-0 provided by its distributors.
TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:
Download datasheets and manufacturer documentation for TE Connectivity / AMP 4-84533-0.