TE Connectivity / AMP 3-84534-0

Conn FPC Connector SKT 30 POS 1.25mm Solder ST Thru-Hole Box
$ 1.32
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 3-84534-0.

IHS

Datasheet5 pages1 year ago
Datasheet5 pages1 year ago

Farnell

Newark

RS (Formerly Allied Electronics)

ShanghaiCT

Inventory History

3 month trend:
-0.01%

CAD Models

Download TE Connectivity / AMP 3-84534-0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2000-06-19
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

TE Connectivity / AMP2-84534-2
Conn FFC Connector SKT 22 POS 2.5mm Solder ST Thru-Hole Tray
TE Connectivity / AMP2-84534-5
Conn FFC Connector SKT 25 POS 2.5mm Solder ST Thru-Hole Tray
TE Connectivity2-84534-6
Conn FFC Connector SKT 26 POS 2.5mm Solder ST Thru-Hole Tray
Molex 52045-2745 FFC/FPC Connector, Non-ZIF, Vertical Receptacle, 27 Circuits

Descriptions

Descriptions of TE Connectivity / AMP 3-84534-0 provided by its distributors.

Conn FPC Connector SKT 30 POS 1.25mm Solder ST Thru-Hole Box
1.25MM FFC POST PLATED V 30P, FPC Connectors | TE Connectivity 3-84534-0
FPC Connector 1.25MM FFC PT PLATED V 30P
FFC/FPC Connector, 30 Contact(s), 1 Row(s), Female, Straight, 0.049 inch Pitch, Solder Terminal, Locking, White Insulator
FFC & FPC Connectors POST PLATED VERT 30P 1.25mm
CONN FFC VERT 30POS 1.25MM PCB
FPC (Flexible Printed Circuit) Connectors
CONNECTOR, FFC / FPC, 1.25MM, 30WAY; Series:-; Gender:Receptacle; Pitch Spacing:1.25mm; No. of Contacts:30; No. of Rows:1; Contact Plating:Tin; FFC/FPC Thickness:0.3mm; Contact Termination:Through Hole Vertical; Contact Material:Phosphor Bronze; Connector Type:FFC / FPC

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3-84534-0 .