
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | A30747-ND | 518 | 1 | Bulk | ||||||||
| Heilind Americas | 4-641213-0 | 0 | 20h | |||||||||
| Heilind Asia | 4-641213-0 | 0 | 12h | |||||||||
| Interstate Connecting Components | 4-641213-0 | 0 | 18h | |||||||||
| TTI | 4-641213-0 | 0 | 1K | 2h |
Download TE Connectivity / AMP 4-641213-0 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | Download |
Descriptions of TE Connectivity / AMP 4-641213-0 provided by its distributors.
TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names: