Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 3-644486-0

Conn Shrouded Header (4 Sides) M 10 POS 2.54mm Solder ST Top Entry Thru-Hole Loose

$ 1.57
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 3-644486-0.

IHS

Datasheet5 pages2 years ago
Datasheet5 pages2 years ago

Master Electronics

Factory Futures

Farnell

TE Connectivity

Inventory History

3 month trend:
+19.77%

CAD Models

Download TE Connectivity 3-644486-0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity1-640454-0
Header, Polarized; MTA-100; 10; 250 VAC; Polyester; Tin; Copper Alloy; Tin; AMP
TE Connectivity1-640452-0
Header; MTA-100; 10; 250 VAC; Polyester; Tin; Copper Alloy; 0.100 in.; Tin; AMP
Pin Header, Board-to-Board, 2.54 mm, 1 Rows, 10 Contacts, Through Hole, TSW Series
TE Connectivity4-644456-0
Conn Unshrouded Header HDR 10 POS 2.54mm Solder ST Top Entry Thru-Hole Bag/Box
Pin Header, Board-to-Board, 2.54 mm, 1 Rows, 10 Contacts, Through Hole, TSW Series
TE Connectivity3-644861-0
Conn Shrouded Header HDR 10 POS 2.54mm Solder ST Thru-Hole Package

Descriptions

Descriptions of TE Connectivity 3-644486-0 provided by its distributors.

Conn Shrouded Header (4 Sides) M 10 POS 2.54mm Solder ST Top Entry Thru-Hole Loose
Pin header, 10 pole, pitch 2.54 mm, straight, black, 3-644486-0
Headers & Wire Housings SHROUDED HEADER 10P Straight Post tin
MTA-100 10 Position Single Row Straight Wire to Board Shrouded Header
10pin 2.54mm 1 Friction Lock,Header 5A tin Black Through hole mounting 27.53mm(Length)*7.95mm(height)
WIRE-BOARD CONNECTOR, HEADER, 10 POSITIO
MTA CST-100 II MT-6 and SL Connectors and Headers
CONNECTOR, HEADER, 2.54MM, 10WAY
CONN HEADER VERT 10POS .100 TIN
Board Connector, 10 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle
3-644486-0, TE CONNECTIVITY/AMP BRAND
Connector Systems:Wire-To-Board; Pitch Spacing:2.54Mm; No. Of Rows:1Rows; No. Of Contacts:10Contacts; Contact Termination Type:Through Hole Straight; Product Range:-; Connector Shroud:Shrouded; Contact Material:Copper Alloy Rohs Compliant: Yes |Amp Te Connectivity 3-644486-0.
10P MTA100 SHRDED HDR ASSY SN PCB Connector Type: PCB Mount Header PCB Mount Orientation: Vertical Connector System: Wire-to-Board Number of Rows: 1 Centerline (Pitch): 2.54 mm PCB Mount Header Vertical Wire-to-Board 1 | Polyester Vertical PCB Header: 2.54Mm & Shrouded & Mta 100 | Part Number: 3-644486-0 | Internal Number: 3-644486-0 | 2.54 mm | TE Connectivity | MTA 100

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3-644486-0.