
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Interstate Connecting Components | 4-640622-4 | 0 | 5h | |||||||||
| Heilind Asia | 4-640622-4 | 0 | 22h | |||||||||
| Heilind Americas | 4-640622-4 | 0 | 6h | |||||||||
| Sager Electronics | 4-640622-4 | 0 | 4K | Bulk | ||||||||
| Onlinecomponents.com | 4-640622-4 | 0 | 1K | Bulk |
Download TE Connectivity / AMP 4-640622-4 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
Footprint | 3D | Download | |
| 3D | Download |
Descriptions of TE Connectivity / AMP 4-640622-4 provided by its distributors.
TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names: