TE Connectivity / AMP 4-640442-6

Conn IDC Connector F 16 POS 2.54mm IDT RA Cable Mount Loose Piece
$ 5.349
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 4-640442-6.

IHS

Datasheet5 pages1 year ago

Farnell

ShanghaiCT

TE Connectivity

Sager Electronics

Inventory History

3 month trend:
+10.44%

CAD Models

Download TE Connectivity / AMP 4-640442-6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.349
$ 1.987
Stock
32,843
3,882
Authorized Distributors
6
2
Gender
Female
Female
Pitch
2.54 mm
2.54 mm
Number of Positions
16
16
Number of Rows
1
1
Mount
Cable
Cable
Contact Plating
Tin
Tin

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2005-05-27
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity4-643813-6
Conn IDC Connector F 16 POS 2.54mm IDT RA Cable Mount Loose Piece
TE Connectivity1-640440-6
Conn IDC Connector F 16 POS 2.54mm IDT RA Cable Mount Loose Piece
TE Connectivity1-643813-6
Conn IDC Connector F 16 POS 2.54mm IDT RA Cable Mount Loose Piece
TE Connectivity1-640620-6
Conn IDC Connector F 16 POS 2.54mm IDT RA Cable Mount Loose Piece
TE Connectivity1-640441-6
Conn IDC Connector F 16 POS 2.54mm IDT RA Cable Mount Loose Piece
TE Connectivity4-640440-4
Conn IDC Connector F 14 POS 2.54mm IDT RA Cable Mount Loose Piece

Descriptions

Descriptions of TE Connectivity / AMP 4-640442-6 provided by its distributors.

Conn IDC Connector F 16 POS 2.54mm IDT RA Cable Mount Loose Piece
Standard Rectangular Connectors, Connector Assembly, Receptacle, Mating Retention, Insulation Displacement (IDC), Wire-to-Board, Tin, Normal, MTA 100
CONNECTOR, RCPT, 16POS, 1ROW, 2.54MM; Pitch Spacing: 2.54mm; No. of Contacts: 16Contacts; Gender: Receptacle; Product Range: MTA-100 Series; Contact Termination Type: IDC / IDT; No. of Rows: 1Rows; Contact Plating: Tin Plated C
16P MTA100 CONN ASSY BLU Connector Product Type: Connector Assembly Connector & Housing Type: Receptacle Mating Alignment: Without Mating Retention: With Mating Retention Type: Locking Ramp Connector Assembly Receptacle Without | Mta Receptacle: Nylon Tin Plated & Ma | Part Number: 4-640442-6 | Internal Number: 4-640442-6 | TE Connectivity

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4-640442-6 .