TE Connectivity / AMP 4-640426-8

Conn IDC Connector F 18 POS 3.96mm IDT RA Cable Mount
$ 1.755
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 4-640426-8.

IHS

Datasheet6 pages1 year ago
Datasheet6 pages1 year ago
Datasheet1 page17 years ago

ShanghaiCT

TE Connectivity

Sager Electronics

Burklin Elektronik

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity / AMP 4-640426-8 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.755
$ 6.06
Stock
3,253
8
Authorized Distributors
6
2
Gender
Female
Female
Pitch
3.9624 mm
-
Number of Positions
18
18
Number of Rows
1
-
Mount
Cable
Cable
Contact Plating
Tin
Gold

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity / AMP4-640427-8
Conn IDC Connector F 18 POS 3.96mm IDT RA Cable Mount
TE Connectivity / AMP4-640433-8
Board Connector, 18 Contact(s), 1 Row(s), Female, IDC Terminal, Red Insulator, Receptacle
TE Connectivity1-643819-8
Conn IDC Connector F 18 POS 3.96mm IDT RA Cable Mount
TE Connectivity1-640426-8
Conn IDC Connector F 18 POS 3.96mm IDT RA Cable Mount
TE Connectivity1-643818-8
Conn IDC Connector F 18 POS 3.96mm IDT RA Cable Mount
TE Connectivity4-640427-4
Conn IDC Connector F 14Power POS 3.96mm IDT RA Cable Mount Box/Carton

Descriptions

Descriptions of TE Connectivity / AMP 4-640426-8 provided by its distributors.

Conn IDC Connector F 18 POS 3.96mm IDT RA Cable Mount
18 AWG Locking Ramp,Receptacle 3.96mm 1 18pin 2.03¦Ìm IDC , 71.32mm*18.4mm*18.42mm
18P Mta156 Conn Assy 18Awg Ora |Amp Te Connectivity 4-640426-8
Socket housing, 18 pole, pitch 2.54 mm, straight, orange, 4-640426-8
Board Connector, 18 Contact(s), 1 Row(s), Female, 0.156 inch Pitch, IDC Terminal, Locking, Orange Insulator, Receptacle
MTA CST-100 II MT-6 and SL Connectors and Headers
Headers & Wire Housings 18P MTA156
Standard Rectangular Connectors, Connector Assembly, Receptacle, Mating Retention, Insulation Displacement (IDC), Wire-to-Board, Tin, Normal, MTA 156
18P MTA156 CONN ASSY 18AWG ORA Connector Product Type: Connector Assembly Connector & Housing Type: Receptacle Mating Alignment: Without Mating Retention: With Mating Retention Type: Locking Ramp Connector Assembly Receptacle Without | TE Connectivity

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors