TE Connectivity / AMP 4-2319764-5

Switch DIP ON OFF SPST 10 Long Piano 0.025A 24VDC Gull Wing 2000Cycles 2.54mm SMD T/R
$ 3.66
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 4-2319764-5.

Sager Electronics

Technical Drawing4 pages8 years ago

Electro Sonic

Burklin Elektronik

Arrow.cn

Inventory History

3 month trend:
Restocked

CAD Models

Download TE Connectivity / AMP 4-2319764-5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusNRND (Last Updated: 6 months ago)

Related Parts

C&K ComponentsRTE1002G14
Switch DIP N.O./N.C. SP10T 10 Shaft 0.1A 30VDC Gull Wing 20000Cycles SMD T/R
TE Connectivity1-1571983-3
DIP / SIP Switch, 10 Circuits, Slide, Surface Mount, SPST, 24 V, 25 mA
C&K ComponentsBPA10SBR
Switch DIP OFF ON SPST 10 Piano 0.1A 24VDC Gull Wing 1000Cycles 2.54mm SMD T/R
C&K ComponentsBPA10SB
Switch DIP OFF ON SPST 10 Piano 0.1A 24VDC Gull Wing 1000Cycles 2.54mm SMD Tube
TE Connectivity1-1571983-3
DIP / SIP Switch, 10 Circuits, Slide, Surface Mount, SPST, 24 V, 25 mA
Grayhill97C10ST
Switch DIP ON OFF SPST 10 Recessed Slide 0.025A 24VDC Gull Wing 1000Cycles 1.27mm SMD Tube

Descriptions

Descriptions of TE Connectivity / AMP 4-2319764-5 provided by its distributors.

Switch DIP ON OFF SPST 10 Long Piano 0.025A 24VDC Gull Wing 2000Cycles 2.54mm SMD T/R
Piano Dip Switch, 10 Switches, Spst, 0.025A, 24Vdc, Wire Terminal, Panel Mount
DIP Switch End Stackable Side Actuated Piano Actuator SPST 10 Position 25mA 24 VDC 20-Pin Surface Mount T/R
Dip Switch, 10Pos, Spst, Piano Key, Smd; No. Of Circuits:10Circuits; Switch Actuator Style:Piano Key; Switch Mounting:Smd; Contact Configuration:Spst; Contact Voltage Dc Max:24V; Contact Current Dc Max:25Ma; Product Range:Edsp Rohs Compliant: Yes |Alcoswitch Te Connectivity EDSP10SGLFNTR04

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • EDSP10SGLFNTR04