TE Connectivity / AMP 4-2213819-8

Switch Tactile OFF (ON) SPST Rectangular Button Gull Wing 0.05A 12VDC 200000Cycles 2.55N SMD
$ 2.818
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 4-2213819-8.

IHS

Datasheet5 pages1 year ago
Datasheet5 pages1 year ago

JRH Electronics

element14 APAC

Sager Electronics

TE Connectivity

Inventory History

3 month trend:
Restocked

CAD Models

Download TE Connectivity / AMP 4-2213819-8 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.40
Introduction Date2016-08-21
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

TE ConnectivityFSMIJ63AA04
Switch Tactile OFF (ON) SPST Rectangular Button PC Pins 0.05A 12VDC 200000Cycles 2.55N Thru-Hole
TE Connectivity3-2213818-5
Switch Tactile OFF (ON) SPST Rectangular Button PC Pins 0.05A 12VDC 200000Cycles 2.55N Thru-Hole
Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 12VDC 100000Cycles 2.55N SMD T/R
Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 12VDC 100000Cycles 2.55N SMD T/R
TE Connectivity3-2213818-3
Switch Tactile OFF (ON) SPST Rectangular Button PC Pins 0.05A 12VDC 200000Cycles 2.55N Thru-Hole
Switch Tactile N.O. SPST Plunger Gull Wing 0.05A 12VDC 2.55N SMD T/R

Descriptions

Descriptions of TE Connectivity / AMP 4-2213819-8 provided by its distributors.

Switch Tactile OFF (ON) SPST Rectangular Button Gull Wing 0.05A 12VDC 200000Cycles 2.55N SMD
Keypad Switch, 1 Switches, SPST, Momentary, 0.05A, 12VDC, 2.55N, Solder Terminal, Panel Mount
TACTILE SWITCH, SPST-NO, 0.05A, 12V, SMD; Product Range: FSMIJ Series; Actuator Orientation: Top Actuated; Switch Mounting: SMD; Actuator Style: Plunger for Cap; Actuating Force: 260gf; Contact Rating: 50mA at 12VDC; Switch Di
Special Order: 6X6 ILL TACT SMT 260GF HI COLD WHITE Contact Current Rating: 50 mA Actuator Style: Rectangular Actuator Operating Function: Off (On) Contact Base Material: Brass Switch Contact Plating Material: Silver Tactile Switch | 50 mA Rectangular Actuator Off (On) Brass | Part Number: FSMIJM63BW04 | Internal Number: 4-2213819-8 | TE Connectivity | ALCOSWITCH

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • FSMIJM63BW04