Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity FSMIJ63AA04

Switch Tactile OFF (ON) SPST Rectangular Button PC Pins 0.05A 12VDC 200000Cycles 2.55N Thru-Hole
$ 1.246
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity FSMIJ63AA04.

Sager Electronics

Technical Drawing3 pages7 years ago
Datasheet30 pages18 years ago
Datasheet3 pages7 years ago

element14 APAC

Master Electronics

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-2.90%

CAD Models

Download TE Connectivity FSMIJ63AA04 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 12VDC 100000Cycles 2.55N SMD T/R
Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 12VDC 100000Cycles 2.55N SMD T/R
Switch Tactile N.O. SPST Plunger Gull Wing 0.05A 12VDC 2.55N SMD T/R
TE Connectivity1977223-6
Pushbutton Switch, SPST, Momentary, 0.05A, 24VDC, Solder Terminal, Panel Mount
TE Connectivity / AMP4-2213818-2
Tactile Switch, Spst-No, 0.05A, 12V, Th; |Alcoswitch Te Connectivity FSMIJ63BPG04
TE Connectivity3-2213818-5
Switch Tactile OFF (ON) SPST Rectangular Button PC Pins 0.05A 12VDC 200000Cycles 2.55N Thru-Hole

Descriptions

Descriptions of TE Connectivity FSMIJ63AA04 provided by its distributors.

Switch Tactile OFF (ON) SPST Rectangular Button PC Pins 0.05A 12VDC 200000Cycles 2.55N Thru-Hole
TE CONNECTIVITY / ALCOSWITCH FSMIJ63AA04 TACTILE SWITCH, SPST-NO, 0.05A, 12V, THNew
Keypad Switch, 1 Switches, SPST, Momentary, 0.05A, 12VDC, 2.55N, Solder Terminal, Panel Mount
12V(DC) Off-Mom SPST-NO 2.6N 200000Cycles 50mA 200μm Plugins Through hole mounting 6mm*6mm*6mm
TACTILE SWITCH, SPST-NO, 0.05A, 12V, TH; Illumination: Illuminated; Contact Voltage DC Nom: 12V; Contact Current Max: 50mA; Operating Force: 260gf; Switch Terminals: Through Hole; Product Range: FSMIJ Series
6X6 ILL TACT THT 260GF LI SOFT ORANGE Actuator Style: Rectangular Operating Function: Off (On) Contact Base Material: Brass Switch Contact Plating Material: Silver Contact Current Rating: 50 mA Rectangular Off (On) Brass Silver | Tactile Switch With Dome Switch | Part Number: FSMIJ63AA04 | Internal Number: 3-2213818-7 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3-2213818-7
  • FSMIJ63AA04.