TE Connectivity / AMP 4-2213818-7

Switch Tactile OFF (ON) SPST Rectangular Button PC Pins 0.05A 12VDC 200000Cycles 2.55N Thru-Hole
$ 1.174
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 4-2213818-7.

JRH Electronics

Datasheet4 pages7 years ago
Datasheet30 pages17 years ago

Electro Sonic

Sager Electronics

element14 APAC

Burklin Elektronik

Inventory History

3 month trend:
Restocked

CAD Models

Download TE Connectivity / AMP 4-2213818-7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.40
Introduction Date2016-08-21
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 12VDC 100000Cycles 2.55N SMD T/R
Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 12VDC 100000Cycles 2.55N SMD T/R
Switch Tactile N.O. SPST Plunger Gull Wing 0.05A 12VDC 2.55N SMD T/R
TE Connectivity1977223-6
Pushbutton Switch, SPST, Momentary, 0.05A, 24VDC, Solder Terminal, Panel Mount
TE Connectivity / AMP4-2213818-2
Keypad Switch, 1 Switches, SPST, Momentary, 0.05A, 12VDC, 2.55N, Solder Terminal, Panel Mount
TE ConnectivityFSMIJ63AA04
Switch Tactile OFF (ON) SPST Rectangular Button PC Pins 0.05A 12VDC 200000Cycles 2.55N Thru-Hole

Descriptions

Descriptions of TE Connectivity / AMP 4-2213818-7 provided by its distributors.

Switch Tactile OFF (ON) SPST Rectangular Button PC Pins 0.05A 12VDC 200000Cycles 2.55N Thru-Hole
Keypad Switch, 1 Switches, SPST, Momentary, 0.05A, 12VDC, 2.55N, Solder Terminal, Panel Mount
Tactile Switch SPST-NO 2.54N 6.1 x 6.1mm
TACTILE SWITCH, SPST-NO, 0.05A, 12V, TH; Product Range:FSMIJ Series; Actuator Orientation:Top Actuated; Switch Mounting:Through Hole;
6X6 ILL TACT THT 260GF HI RED Contact Current Rating: 50 mA Actuator Style: Rectangular Actuator Operating Function: Off (On) Contact Base Material: Brass Switch Contact Plating Material: Silver Tactile Switch | 50 mA Rectangular Actuator Off (On) Brass | Part Number: FSMIJ63BR04 | Internal Number: 4-2213818-7 | TE Connectivity | ALCOSWITCH

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • FSMIJ63BR04