TE Connectivity / AMP 4-2213772-7

Pushbutton Switch, DPST, 5A, Wire Terminal, Panel Mount
$ 15.573
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 4-2213772-7.

IHS

Datasheet4 pages1 year ago
Datasheet4 pages1 year ago

element14 APAC

Electro Sonic

Newark

Sager Electronics

CAD Models

Download TE Connectivity / AMP 4-2213772-7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2016-06-10
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

ANTI-VANDAL SWITCH, DPDT, ON-(ON), 2A, 48V DC, SOLDER, IP40, PV3 SERIES
NKK SwitchesJPM26B-C
SWITCH, INTERNATIONAL PUSHBUTTON, DPST, OFF-ON, TV-5 RATED, FLAT, W/RED CAP,16A,125VAC
ANTI-VANDAL SWITCH, DPDT, ON-(ON), 2A, 48V DC, SOLDER, IP40, PV3 SERIES
ANTI-VANDAL SWITCH, DPDT, ON-(ON), 2A, 48V DC, SOLDER, IP40, PV3 SERIES
C&K ComponentsTP21SHZQE
Pushbutton Switch, DPST, Momentary, 1A, 28VDC, Solder Terminal, Panel Mount-threaded
C&K ComponentsEP21SD1CQE
DPST, Off-(on), Momentary, 1A, 28VDC, 6 PCB Hole Cnt, Solder Terminal, Through Hole-straight

Descriptions

Descriptions of TE Connectivity / AMP 4-2213772-7 provided by its distributors.

Pushbutton Switch, DPST, 5A, Wire Terminal, Panel Mount
PUSHBUTTON ALCHOSWITCH AV22 DPM 5A MOVE RING LED RED 24V, ANTI-VANDAL SERIES
Vandal Resistant Sw, Spst, 3A, 250Vac; Contact Configuration:Dpst-No; Actuator/Cap Colour:Natural; Product Range:Av22 Series; Switch Operation:Off-(On); Illumination Colour:Red; Switch Terminals:Solder Lug; Contact Current Max:3A; Rohs Compliant: Yes |Alcoswitch Te Connectivity AV2220E324Q04
AV22 DPM 3A MOVE RING LED RED 24V Push Button Switch Product Type: Anti-Vandal Switch Configuration (Pole-Throw): Double Pole - Single Throw Number of Actuators: Single Actuator Profile: Flush Bushing Style: Threaded Anti-Vandal Switch Double Pole - Single Throw Flush | Pushbutton Switch | Part Number: AV2220E324Q04 | Internal Number: 4-2213772-7 | TE Connectivity | ALCOSWITCH

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • AV2220E324Q04