TE Connectivity / AMP 4-2176244-3

Fixed Resistor, Thick Film, 0.5W, 3300ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 4-2176244-3.

element14 APAC

Datasheet6 pages10 years ago

Sager Electronics

CAD Models

Download TE Connectivity / AMP 4-2176244-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2015-07-29
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2025-04-21
LTD Date2025-04-28

Related Parts

Yageo GroupRC0805JR-073K3L
Res Thick Film 0805 3.3K Ohm 5% 0.125W(1/8W) ±100ppm/C Pad SMD T/R
TE ConnectivityCRGH0805J3K3
Fixed Resistor, Metal Glaze/thick Film, 0.33W, 3300ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805
Yageo GroupAC0805JR-073K3L
Res Thick Film 0805 3.3K Ohm 5% 0.125W(1/8W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
Yageo GroupRC0805JR-133K3L
Res Thick Film 0805 3.3K Ohm 5% 0.125W(1/8W) ±100ppm/C Pad SMD T/R
TE ConnectivityCRGH0805J3K3
Fixed Resistor, Metal Glaze/thick Film, 0.33W, 3300ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805
PanasonicERJ-P06J332V
Res Thick Film 0805 3.3K Ohm 5% 0.25W ±200ppm/°C Molded SMD Punched Carrier T/R

Descriptions

Descriptions of TE Connectivity / AMP 4-2176244-3 provided by its distributors.

Fixed Resistor, Thick Film, 0.5W, 3300ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805
Res Anti-Surge Thick Film 0805 3.3k Ohm 5% 1/2W ±100ppm/°C Molded Paper T/R
Avnet Japan
Thick Film Resistors - SMD CRGS0805 5% 3K3
Res, 3K3, 5%, 0805, Thick Film; Resistor Case Style:0805 [2012 Metric]; Resistance:3.3Kohm; Product Range:Crgs Series; Voltage Rating:150V; Resistor Element Material:Thick Film; Power Rating:500Mw; Resistance Tolerance:± 5%; Rohs Compliant: Yes |Te Connectivity CRGS0805J3K3

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • CRGS0805J3K3