TE Connectivity / AMP 4-2176058-0

Fixed Resistor, Metal Glaze/thick Film, 2W, 0.43ohm, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512
$ 0.277
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 4-2176058-0.

IHS

Datasheet4 pages1 year ago

Electro Sonic

TE Connectivity

Sager Electronics

Inventory History

3 month trend:
-29.60%

CAD Models

Download TE Connectivity / AMP 4-2176058-0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2012-02-23
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanasonicERJ-1TRQJR43U
Res Thick Film 2512 0.43 Ohm 5% 1W ±200ppm/C Pad SMD Automotive T/R
TE ConnectivityRL73K3AR47JTE
Res Thick Film 2512 0.47 Ohm 5% 1W ±200ppm/°C Molded SMD SMD Embossed Plastic T/R
TE Connectivity / AMP4-1622825-8
Fixed Resistor, Metal Glaze/thick Film, 1W, 0.39ohm, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512
PanasonicERJ-1TRQJR47U
ERJ Series 2512 0.47 Ohm 1 W ±5 % ±200 ppm/°C SMT Thick Film Chip Resistor
PanasonicERJ-1TRQJR39U
Res Thick Film 2512 0.39 Ohm 5% 1W ±200ppm/°C Molded SMD Embossed Carrier T/R
TE Connectivity2-1622825-2
Res Thick Film 2512 0.47 Ohm 5% 1W ±200ppm/°C Molded SMD SMD Embossed Plastic T/R

Descriptions

Descriptions of TE Connectivity / AMP 4-2176058-0 provided by its distributors.

Fixed Resistor, Metal Glaze/thick Film, 2W, 0.43ohm, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512
Current Sense Resistors - SMD RLP73K 3A R43 5% 2K RL
Surface Mount Resistors, Current Sensing Resistor, 2 Termination, 2512, Taped & Reeled, 5 %, Thick Film, Resistance Class Up to 1kΩ, .43 Ω, CGS RLP73
RLP73K 3A R43 5% 2K RL Resistor Type: Current Sensing Resistor Number of Terminations: 2 Package Size Code: 2512 Packaging Method: Taped & Reeled Passive Component Tolerance: 5 % Current Sensing Resistor 2 2512 Taped & Reeled | Thick Film Resistor: Current Sense | Part Number: RLP73K3AR43JTE | Internal Number: 4-2176058-0 | TE Connectivity

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • RLP73K3AR43JTE