TE Connectivity / AMP 4-1879627-2

Fixed Resistor, Thin Film, 1W, 510ohm, 500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
$ 0.396
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 4-1879627-2.

JRH Electronics

Datasheet4 pages1 year ago
Datasheet4 pages7 years ago
Datasheet16 pages18 years ago

TE Connectivity

Electro Sonic

Newark

Burklin Elektronik

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity / AMP 4-1879627-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2003-05-01
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

TE Connectivity / AMP1622251-1
Fixed Resistor, Thin Film, 0.25W, 510ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, 0204
TE ConnectivityLR2F470R
Fixed Resistor, Thin Film, 0.75W, 470ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
TE ConnectivityH4P560RFZA
Fixed Resistor, Thin Film, 1W, 560ohm, 500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Stackpole ElectronicsRNF12FTD499R
Fixed Resistor, Metal Film, 0.5W, 499ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Stackpole ElectronicsRNF14FTD470R
Fixed Resistor, Metal Film, 0.25W, 470ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Stackpole ElectronicsRNF14FTD464R
Fixed Resistor, Metal Film, 0.25W, 464ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 1W, 511ohm, 500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 1W, 475ohm, 500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 1W, 499ohm, 500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
TE ConnectivityLR0204F560R
Fixed Resistor, Thin Film, 0.25W, 560ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, 0204
TE ConnectivityLR0204F470R
Fixed Resistor, Thin Film, 0.25W, 470ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, 0204
Stackpole ElectronicsRNF14FTD475R
Fixed Resistor, Metal Film, 0.25W, 475ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount

Descriptions

Descriptions of TE Connectivity / AMP 4-1879627-2 provided by its distributors.

Fixed Resistor, Thin Film, 1W, 510ohm, 500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
AGASTAT Metal Film Res.-Through Hole H4P 510R 1% 100PPM
Res Metal Film 510 Ohm 1% 1W ±100ppm/°CConformalCoated AXL Bandoliered
Special Order: H4P 510R 1% 100PPM Resistance Value: 510 Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: 1 % Power Rating: 1 W Through-Hole Resistor | 510 Ω Thin Film Precision Resistor 1 % | Part Number: H4P510RFZA | Internal Number: 4-1879627-2 | TE Connectivity | Holsworthy

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • H4P510RFZA