Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity H4P560RFZA

Fixed Resistor, Thin Film, 1W, 560ohm, 500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
$ 0.476
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity H4P560RFZA.

IHS

Datasheet4 pages2 years ago

Newark

Electro Sonic

TE Connectivity

Inventory History

3 month trend:
-34.28%

CAD Models

Download TE Connectivity H4P560RFZA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2003-05-01
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE ConnectivityLR0204F560R
Fixed Resistor, Thin Film, 0.25W, 560ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, 0204
TE Connectivity / AMP4-1879627-2
Fixed Resistor, Thin Film, 1W, 510ohm, 500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
TE Connectivity / AMP1622251-1
Res, 510R, 1%, 250Mw, Axial, Metal Film; |Te Connectivity Neohm LR0204F510R
Stackpole ElectronicsRNF14FTD576R
Fixed Resistor, Metal Film, 0.25W, 576ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Stackpole ElectronicsRNF12FTD562R
Fixed Resistor, Metal Film, 0.5W, 562ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Stackpole ElectronicsRNF18FTD523R
Fixed Resistor, Metal Film, 0.125W, 523ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
TE ConnectivityLR0204F560R
Fixed Resistor, Thin Film, 0.25W, 560ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, 0204
Fixed Resistor, Metal Film, 1W, 511ohm, 500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 1W, 604ohm, 500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 1W, 604ohm, 500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Stackpole ElectronicsRNF14FTD511R
Fixed Resistor, Metal Film, 0.25W, 511ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Stackpole ElectronicsRNF14FTD562R
Fixed Resistor, Metal Film, 0.25W, 562ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount

Descriptions

Descriptions of TE Connectivity H4P560RFZA provided by its distributors.

Fixed Resistor, Thin Film, 1W, 560ohm, 500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Res Metal Film 560 Ohm 1% 1W ±100ppm/°CConformalCoated AXL Bandoliered
H4P 560R 1% 100Ppm; |Te Connectivity Holsworthy H4P560RFZA
560¦¸ ¡À1% 1W ¡À100ppm/¡æ 10mm
Special Order: H4P 560R 1% 100PPM Resistance Value: 560 Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: 1 % Power Rating: 1 W Through-Hole Resistor | 560 Ω Thin Film Precision Resistor 1 % | Part Number: H4P560RFZA | Internal Number: 4-1879627-3 | TE Connectivity | Holsworthy

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4-1879627-3