TE Connectivity / AMP 4-1879502-4

Res Thick Film 2512 820K Ohm 5% 2W ±100ppm/C Pad SMD T/R
$ 1.24
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 4-1879502-4.

IHS

Datasheet4 pages1 year ago

Newark

TE Connectivity

Master Electronics

element14 APAC

CAD Models

Download TE Connectivity / AMP 4-1879502-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2003-05-01
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

TE Connectivity / AMP4-1879502-4
Res Thick Film 2512 820K Ohm 5% 2W ±100ppm/C Pad SMD T/R
Yageo GroupRC2512JK-07820KL
1W Thick Film Resistors ±100ppm/℃ ±5% 820kΩ 2512 Chip Resistor - Surface Mount ROHS
Yageo GroupRC2512JK-07750KL
General Purpose Chip Resistor Thick Film 2512 750kOhm 5% Emboss T/R
TE Connectivity3521820KFT
Res Thick Film 2512 820K Ohm 1% 2W ±100ppm/C Pad SMD T/R
TE Connectivity3521820KFT
Res Thick Film 2512 820K Ohm 1% 2W ±100ppm/C Pad SMD T/R
PanasonicERJ-1TYJ824U
Res Thick Film 2512 820K Ohm 5% 1W ±200ppm/°C Molded SMD Embossed Carrier T/R

Descriptions

Descriptions of TE Connectivity / AMP 4-1879502-4 provided by its distributors.

Res Thick Film 2512 820K Ohm 5% 2W ±100ppm/C Pad SMD T/R
Fixed Resistor, Metal Glaze/thick Film, 2W, 820000ohm, 250V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512
Surface Mount Thick Film Resistor, Crg Series, 820 Kohm, 2 W, - 5%, 200 V, 2512 [6432 Metric] |Te Connectivity Neohm CRGH2512J820K
Thick Film Resistors - SMD CRGH2512 5% 820K 2W
RESISTOR, CRGH SERIES, 2512 CASE, 820KOHMS +/-5% 2W +/-200PPM/DEGC
820K Ω, Thick Film, Power Resistor Resistor, 5 %, 2 Termination, 2512, Taped & Reeled, Resistance Class 1kΩ – 1MΩ, 2 W, ±100 ppm/°C, Neohm CRGH
Resistor, 820K, 5%, 2W, 2512, THICK FILM; Resistor Case Style:2512 [6432 Metric]; Resistance:820kohm; Product Range:CRG Series; Voltage Rating:200V; Resistor Element Material:Thick Film; Power Rating:2W; Resistance Tolerance:± 5%; Temperature Coefficient:± 200ppm/°C; Automotive Qualification Standard:-; SVHC:No SVHC (15-Jun-2015)

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4-1879502-4 .
  • CRGH2512J820K