TE Connectivity / AMP 4-1879353-3

Fixed Resistor, Metal Film, 2W, 240000ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
$ 0.064
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 4-1879353-3.

IHS

Datasheet4 pages1 year ago

Master Electronics

TE Connectivity

Newark

Sager Electronics

Inventory History

3 month trend:
-3.59%

CAD Models

Download TE Connectivity / AMP 4-1879353-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2008-09-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE ConnectivityRR03J240KTB
Fixed Resistor, Metal Film, 3W, 240000ohm, 750V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE Connectivity / AMP4-1879351-7
Fixed Resistor, Metal Film, 1W, 240000ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE Connectivity / AMP4-1879353-2
Fixed Resistor, Metal Film, 2W, 220000ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Stackpole ElectronicsCF14JT240K
Res Carbon Film 240K Ohm 5% 0.25W(1/4W) -850ppm/C to 0ppm/C Conformal Coated AXL T/R
Stackpole ElectronicsCF12JT240K
CF FIXED RESISTOR Axial Through Hole Resistor ±5% 0/ -850ppm/C 240kOhm 0.5W 1/2W
Stackpole ElectronicsCFM12JT240K
CFM FIXED RESISTOR Axial Through Hole Resistor ±5% 0/ -850ppm/C 240kOhm 0.5W 1/2W
TE Connectivity / AMP4-1879351-7
Fixed Resistor, Metal Film, 1W, 240000ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE ConnectivityRR03J240KTB
Fixed Resistor, Metal Film, 3W, 240000ohm, 750V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE Connectivity / AMP4-1879351-6
Fixed Resistor, Metal Film, 1W, 220000ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Stackpole ElectronicsCF18JT240K
Res Carbon Film 240K Ohm 5% 0.125W(1/8W) -850ppm/C to 0ppm/C Conformal Coated AXL T/R

Descriptions

Descriptions of TE Connectivity / AMP 4-1879353-3 provided by its distributors.

Fixed Resistor, Metal Film, 2W, 240000ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Metal Film Resistors - Through Hole RR02 5% 240K AMMO
Rr02 5% 240K Ammo |Neohm Te Connectivity RR02J240KTB
240K¦¸ ¡À5% 2W ¡À300ppm/¡æ 9mm
RR02 5% 240K AMMO Resistance Value: 240K Ω Element Type: Metal Film Resistor Type: Power Resistor Passive Component Tolerance: 5 % Power Rating: 2 W Through-Hole Resistor | 240K Ω Metal Film Power Resistor 5 % | Part Number: RR02J240KTB | Internal Number: 4-1879353-3 | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • RR02J240KTB