TE Connectivity / AMP 4-1879334-2

Surface Mount Chip Resistor, Thin Film, Cpf Series, 5.36 Ohm, 63 Mw, 1%, 60 V, 0603 [1608 Metric]
$ 0.025
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 4-1879334-2.

IHS

Datasheet9 pages4 years ago

Upverter

Farnell

Newark

TE Connectivity

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity / AMP 4-1879334-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2003-05-01
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

TE ConnectivityCPF0603F4R99C1
Res Thin Film 0603 4.99 Ohm 1% 0.063W(1/16W) ±50ppm/C Pad SMD T/R Medical
TE ConnectivityCPF0603F4R99C1
Res Thin Film 0603 4.99 Ohm 1% 0.063W(1/16W) ±50ppm/C Pad SMD T/R Medical
TE Connectivity / AMP4-1879334-5
Surface Mount Chip Resistor, Thin Film, Cpf Series, 5.76 Ohm, 63 Mw, 1%, 60 V, 0603 [1608 Metric] Rohs Compliant: Yes
Yageo GroupRT0603FRE074R99L
Res Thin Film 0603 4.99 Ohm 1% 0.1W(1/10W) ±50ppm/C Pad SMD T/R
Yageo GroupRT0603FRE075R1L
Fixed Resistor, Thin Film, 0.1W, 5.1ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603
Yageo GroupRT0603FRE075R6L
Fixed Resistor, Thin Film, 0.1W, 5.6ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603
Fixed Resistor, Metal Glaze/Thick Film, 0.1W, 5.36ohm, 75V, 1% +/-Tol, Surface Mount, 0603

Descriptions

Descriptions of TE Connectivity / AMP 4-1879334-2 provided by its distributors.

Surface Mount Chip Resistor, Thin Film, Cpf Series, 5.36 Ohm, 63 Mw, 1%, 60 V, 0603 [1608 Metric]
Fixed Resistor, Thin Film, 0.063W, 5.36ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603
TE Connectivity 4-1879334-2 CPF Resistor 0603 5R36 1 Percent 50PPM 1K RL
RES SMD 5.36 OHM 1% 1/16W 0603
RES, 5R36, 1%, 0.063W, 0603, THIN FILM; Resistor Case Style: 0603 [1608 Metric]; Resistance: 5.36ohm; Product Range: CPF Series; Voltage Rating: 50V; Resistor Element Material: Thin Film; Power Rating: 63mW; Resistance Toleran
5.36 Ω, Thin Film, Precision Resistor Resistor, 1 %, 2 Termination, 0603, Taped & Reeled, Resistance Class Up to 1kΩ, .063 W, ±50 ppm/°C, Neohm CPF

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • CPF0603F5R36C1