Yageo Group RT0603FRE075R1L

Res Thin Film 0603 5.1 Ohm 1% 1/10W 50ppm/C Molded SMD SMD Paper T/R
$ 0.009
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group RT0603FRE075R1L.

Newark

Datasheet10 pages3 years ago

Upverter

Inventory History

3 month trend:
+15.54%

CAD Models

Download Yageo Group RT0603FRE075R1L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2008-07-11
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE ConnectivityCPF0603F4R99C1
Res Thin Film 0603 4.99 Ohm 1% 0.063W(1/16W) ±50ppm/C Pad SMD T/R Medical
Res Thick Film 0603 5.1 Ohm 1% 1/10W ±100ppm/°C Molded SMD SMD Paper T/R
Res Thick Film 0603 5.1 Ohm 1% 0.1W(1/10W) ±200ppm/C Pad SMD Automotive T/R
Yageo GroupRC0603FR-075R1L
Res Thick Film 0603 5.1 Ohm 1% 0.1W(1/10W) ±200ppm/C Pad SMD T/R
Yageo GroupAC0603FR-075R1L
Res Thick Film 0603 5.1 Ohm 1% 0.1W(1/10W) ±200ppm/C Pad SMD Automotive T/R
Res Thick Film 0603 4.99 Ohm 1% 1/10W ±100ppm/°C Molded SMD SMD Paper T/R

Descriptions

Descriptions of Yageo Group RT0603FRE075R1L provided by its distributors.

Res Thin Film 0603 5.1 Ohm 1% 1/10W 50ppm/C Molded SMD SMD Paper T/R
Fixed Resistor, Thin Film, 0.1W, 5.1ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603
5.1 Ohms 1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film
0603 (1608Metric) FIXED RESISTOR RT 0.063Lx0.031W 1.60mmx0.80mm 0.1W 1/10W 5.1Ohm ±50ppm/C
Res, 5R1, 1%, 0.1W, Thin Film, 0603; Resistance:5.1Ohm; Resistance Tolerance:± 1%; Power Rating:100Mw; Resistor Case/Package:0603 [1608 Metric]; Resistor Technology:Thin Film; Resistor Type:High Precision, High Stability Rohs Compliant: Yes |Yageo RT0603FRE075R1L

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.