
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Heilind Asia | 4-1879269-3 | 0 | 5h | |||||||||
| Interstate Connecting Components | 4-1879269-3 | 0 | 10h | |||||||||
| Heilind Americas | 4-1879269-3 | 0 | 11h | |||||||||
| Newark | RP73D2A30R9BTG | 0 | 1 | Cut Tape | ||||||||
| Onlinecomponents.com | RP73D2A30R9BTG | 0 | 250 | Bulk |
Download datasheets and manufacturer documentation for TE Connectivity / AMP 4-1879269-3.
Download TE Connectivity / AMP 4-1879269-3 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of TE Connectivity / AMP 4-1879269-3 provided by its distributors.
TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:
Download datasheets and manufacturer documentation for TE Connectivity / AMP 4-1879269-3.