TE Connectivity / AMP 4-178842-1

Rectangular Power Connector, 4 Contact(s), Female, Crimp Terminal, Plug
$ 0.351
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 4-178842-1.

IHS

Datasheet6 pages1 year ago
Datasheet6 pages1 year ago

TE Connectivity

Sager Electronics

Burklin Elektronik

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity / AMP 4-178842-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

TE Connectivity350779-1
Rectangular Power Connector, 4 Contact(s), Female, Crimp Terminal, Plug
TE Connectivity1-480702-0
Rectangular Power Connector, 4 Contact(S), Female, Crimp Terminal, Plug
Rectangular Power Connector, 4 Contact(s), Male and Female, Crimp Terminal, Plug
Rectangular Power Connector, 4 Contact(s), Male and Female, Crimp Terminal, Plug
TE Connectivity770078-1
Connector, Soft Shell; 250 VAC; 13 A (Max.); Plug; Nylon; Natural; 4; 0.093 in.
Rectangular Power Connector, 4 Contact(s), Male and Female, Wire Terminal, Plug

Descriptions

Descriptions of TE Connectivity / AMP 4-178842-1 provided by its distributors.

Rectangular Power Connector, 4 Contact(s), Female, Crimp Terminal, Plug
AC Power Plugs & Receptacles AMP U/P SGL ROW PLUG HSG 4P
Plug housing, 4 pole, pitch 6.2 mm, straight, natural, 4-178842-1
Conn Housing PL 4 POS 6.2mm Crimp ST Cable Mount Loose Piece
Amp U/P Sgl Row Plug Hsg 4P |Amp Te Connectivity 4-178842-1
Latch Lock,Plug 1 4pin Female Socket , 23.7mm*10.15mm
3.5 3.96 & 6.2 Centerline 600 V 12 A max.
Rectangular Power Connectors, Housing, Plug, Wire-to-Board / Wire-to-Wire, 4 Position, 6.2 mm [.244 in] Centerline, Wire & Cable, AMP Universal Power
AMP U/P SGL ROW PLUG HSG 4P Rectangular Power Connector Type: Housing Connector & Housing Type: Plug Connector System: Wire-to-Board Wire-to-Wire Number of Positions: 4 Centerline (Pitch): .244 in Housing Plug Wire-to-Board 4 | Rectangular Power Connector | Part Number: 4-178842-1 | Internal Number: 4-178842-1 | .244" | TE Connectivity

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors