TE Connectivity / AMP 4-1672124-9

Contactors - Electromechanical 3100-20U5999C=2 POLE CONTACTOR
$ 45.502
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 4-1672124-9.

Electro Sonic

Datasheet2 pages13 years ago

Sager Electronics

TE Connectivity

Master Electronics

element14

Inventory History

3 month trend:
Restocked

CAD Models

Download TE Connectivity / AMP 4-1672124-9 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2014-08-01
Lifecycle StatusObsolete (Last Updated: 1 year ago)
LTB Date2023-12-30
LTD Date2024-07-30

Related Parts

TE Connectivity3100N20U5999C
General Purpose Relays 2 POLE W/O QC CONTACTOR
TE Connectivity3100Y20U6999
Electromechanical Relay 208/240VAC 30A DPST-NO-DM(83.8x53.3x66.3)mm Panel Contactor Relay
TE Connectivity3100-20U6999CL
Electromechanical Relay 208/240VAC 1KOhm 30A DPST-NO-DM(83.8x53.3x66.3)mm Panel Contactor Relay

Descriptions

Descriptions of TE Connectivity / AMP 4-1672124-9 provided by its distributors.

Contactors - Electromechanical 3100-20U5999C=2 POLE CONTACTOR
3100-20U5999C=2 POLE CONTACTOR Dp Contactors & 2 Pole | Part Number: 3100-20U5999C | Internal Number: 4-1672124-9 | TE Connectivity
Definite Purpose Contactors, 2, 208 – 240 VAC Coil Voltage, 25 A, Panel, 2 Form X, DPST-NO-DM, 10-32 Screw / Quick Connect, Products Unlimited 3100
Contactor Dpst-No-Dm, 240Vac, 26A, Panel; Load Current Inductive:26A; Relay Mounting:Panel Mount; Operating Voltage:600Vac; Contact Configuration:Dpst-No; No. Of Poles:2 Pole; Switching Power Ac3:-; Switching Current Ac1:- Rohs Compliant: Yes |Productsunlimited Te Connectivity 3100-20U5999C

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3100-20U5999C