TE Connectivity 3100N20U5999C

General Purpose Relays 2 POLE W/O QC CONTACTOR
$ 30.592
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 3100N20U5999C.

Electro Sonic

Datasheet1 page11 years ago

Newark

Inventory History

3 month trend:
-100%

Related Parts

TE Connectivity3100-20U5999
Power/Signal Relay, 2 Form X, DPST-NO-DM, Momentary, 25A (Contact), AC Input, Panel Mount
TE Connectivity3100Y20U6999
Electromechanical Relay 208/240VAC 30A DPST-NO-DM(83.8x53.3x66.3)mm Panel Contactor Relay
TE Connectivity3100-20U6999CL
Electromechanical Relay 208/240VAC 1KOhm 30A DPST-NO-DM(83.8x53.3x66.3)mm Panel Contactor Relay

Descriptions

Descriptions of TE Connectivity 3100N20U5999C provided by its distributors.

General Purpose Relays 2 POLE W/O QC CONTACTOR
8-1672124-5, TE Connectivity / AMP Brand
3100N20U5999C Equal 2P Without Qc
Definite Purpose Contactor; Coil Voltage VAC Nom:240V; No. of Poles:2; Contacts:DPST-NO-DM; Relay Mounting:Panel; Carry Current:25A; Coil Terminals:Quick Connect; Coil Voltage AC Min:208V; Relay Terminals:Screw/Quick Connect ;RoHS Compliant: Yes

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 8-1672124-5