TE Connectivity / AMP 4-1624113-3

Inductor High Frequency Chip Unshielded Wirewound 72nH 5% 250MHz 65Q-Factor 500mA 400mOhm DCR 0805 T/R
$ 0.22
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 4-1624113-3.

IHS

Datasheet4 pages1 year ago

Electro Sonic

TE Connectivity

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-0.07%

CAD Models

Download TE Connectivity / AMP 4-1624113-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2005-12-21
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Inductor RF Wirewound 0.068uH 5% 200MHz 40Q-Factor Alumina 0.6A 0.34Ohm DCR 0603 T/R
Ind High Current Wirewound 68nH 5% 200MHz 38Q-Factor Ceramic 650mA 0603 T/R
General Purpose Inductor, 0.068uH, 5%, 1 Element, Wirewound-Core, Reflow soldering, 1608/0603
General Purpose Inductor, 0.072uH, 5%, 1 Element, Wirewound-Core, Reflow soldering, 1608/0603
General Purpose Inductor, 0.069uH, 5%, 1 Element, Wirewound-Core, Reflow soldering, 1608/0603
Wurth Elektronik744761168C
200MHz 1.7GHz 600mA 32@200MHz 68nH 350m¦¸ ¡À5% 0603 1.65mm*1.15mm*1.1mm

Descriptions

Descriptions of TE Connectivity / AMP 4-1624113-3 provided by its distributors.

Inductor High Frequency Chip Unshielded Wirewound 72nH 5% 250MHz 65Q-Factor 500mA 400mOhm DCR 0805 T/R
INDUCTOR, HIGH FREQUENCY, IND 0.072 UH, TOL 5%, CUR-RTG 0.5 A, SMT, 0805
General Purpose Inductor, 0.072uH, 5%, 1 Element, SMD, 0805
3650 0805 72Nh 5% 2K Rl/ Rel |Sigmainductors Te Connectivity 36502A72NJTDG
Special Order: 3650 0805 72nH 5% 2K RL Inductance: .072 µH Inductor Type: High Frequency Current Rating (Max): 500 mA DC Resistance: .4 Ω Package Size Code: 0805 0.072 µH High Frequency 500 mA .4 Ω | High Frequency & Rf Inductor | Part Number: 36502A72NJTDG | Internal Number: 4-1624113-3 | TE Connectivity | Sigma

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • 36502A72NJTDG