TE Connectivity / AMP 4-1623750-0

Fixed Resistor, Wire Wound, 7W, 0.05ohm, 200V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount
$ 0.805
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 4-1623750-0.

Newark

Datasheet6 pages12 years ago
Datasheet3 pages17 years ago

Electro Sonic

TE Connectivity

Sager Electronics

Inventory History

3 month trend:
-22.44%

CAD Models

Download TE Connectivity / AMP 4-1623750-0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2009-09-18
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity / AMP6-1623746-4
Fixed Resistor, Wire Wound, 3W, 0.047ohm, 100V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount
TE Connectivity1-1624235-5
Axial FIXED RESISTOR through hole resistor 3W 50mOhm 300ppm/C 5%
TE Connectivity / AMP4-1623795-3
Fixed Resistor, Wire Wound, 5W, 0.047ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 0.5W, 0.05ohm, 0.1581V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 2W, 0.05ohm, 0.3162V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 1W, 0.05ohm, 0.2236V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Stackpole ElectronicsMR5FT50L0
Res Metal Film 0.05 Ohm 1% 5W ±50ppm/C to ±400ppm/C Molded AXL T/R
Stackpole ElectronicsMR3FT50L0
Res Metal Film 0.05 Ohm 1% 3W ±50ppm/C to ±400ppm/C Molded AXL T/R

Descriptions

Descriptions of TE Connectivity / AMP 4-1623750-0 provided by its distributors.

Fixed Resistor, Wire Wound, 7W, 0.05ohm, 200V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount
Wirewound Resistors - Through Hole ER58 R05 5% AMMO
Er58 R05 5% Ammo |Cgs Te Connectivity ER58R05JT
Special Order: ER58 R05 5% AMMO Resistance Value: .05 Ω Element Type: Wire Wound Resistor Type: Power Resistor Passive Component Tolerance: 5 % Power Rating: 7 W 0.05 Ω Wire Wound Power Resistor 5 % | Through-Hole Resistor | Part Number: ER58R05JT | Internal Number: 4-1623750-0 | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • ER58R05JT