What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity / AMP 4-1623795-3

Fixed Resistor, Wire Wound, 5W, 0.047ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
$ 0.298
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 4-1623795-3.

IHS

Datasheet4 pages2 years ago

Newark

Electro Sonic

TE Connectivity

Sager Electronics

Inventory History

3 month trend:
-0.19%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2009-09-18
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

TE Connectivity / AMP2-1623795-3
Fixed Resistor, Wire Wound, 2W, 0.047ohm, 150V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE Connectivity1-1624235-5
Axial FIXED RESISTOR through hole resistor 3W 50mOhm 300ppm/C 5%
TE Connectivity2-1624235-1
Fixed Resistor, Wire Wound, 3W, 0.05ohm, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE Connectivity1-1624235-5
Axial FIXED RESISTOR through hole resistor 3W 50mOhm 300ppm/C 5%

Descriptions

Descriptions of TE Connectivity / AMP 4-1623795-3 provided by its distributors.

Fixed Resistor, Wire Wound, 5W, 0.047ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Wirewound Resistors - Through Hole SQP5 R047 5% WIRE
Sqp5 R047 5% Wire |Cgs Te Connectivity SQPW5R047J
47m¦¸ ¡À5% 5W ¡À300ppm/¡æ 10mm*9mm*22mm
SQP5 R047 5% WIRE Resistance Value: .047 Ω Element Type: Wire Wound Resistor Type: Power Resistor Passive Component Tolerance: 5 % Power Rating: 5 W 0.047 Ω Wire Wound Power Resistor 5 % | Wirewound Resistor: Horizontal Mount | Part Number: SQPW5R047J | Internal Number: 4-1623795-3 | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • SQPW5R047J