TE Connectivity / AMP 4-1623746-9

Fixed Resistor, Wire Wound, 3W, 6.8ohm, 100V, 5% +/-Tol, 0, 60ppm/Cel, Through Hole Mount
$ 0.444
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 4-1623746-9.

Farnell

Datasheet3 pages17 years ago

Sager Electronics

TE Connectivity

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-0.40%

CAD Models

Download TE Connectivity / AMP 4-1623746-9 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2008-11-21
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

TE ConnectivityROX3SJ6R8
Fixed Resistor, Metal Oxide Film, 3W, 6.8ohm, 350V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
TE ConnectivityER586R8JT
Fixed Resistor, Wire Wound, 7W, 6.8ohm, 200V, 5% +/-Tol, 0, 60ppm/Cel, Through Hole Mount
TE ConnectivityROX2SJ6R8
Fixed Resistor, Metal Oxide Film, 2W, 6.8ohm, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
Stackpole ElectronicsCF12JB6R80
Fixed Resistor, Carbon Film, 0.5W, 6.8ohm, 350V, 5% +/-Tol, 400ppm/Cel, Through Hole Mount
Stackpole ElectronicsCFM14JT6R80
Fixed Resistor, Carbon Film, 0.25W, 6.8ohm, 250V, 5% +/-Tol, 400ppm/Cel, Through Hole Mount
Stackpole ElectronicsCF1JT6R80
Fixed Resistor, Carbon Film, 1W, 6.8ohm, 500V, 5% +/-Tol, 400ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 3W, 6.2ohm, 120V, 5% +/-Tol, 75ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 3W, 6.8ohm, 750V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
TE ConnectivityROX3SJ6R8
Fixed Resistor, Metal Oxide Film, 3W, 6.8ohm, 350V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
TE Connectivity / AMP6-1623772-1
Fixed Resistor, Wire Wound, 7W, 6.8ohm, 350V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 4W, 6.8ohm, 200V, 5% +/-Tol, 100,180ppm/Cel, Through Hole Mount
TE ConnectivityCBT50J6R8
Res Carbon Composition 6.8 Ohm 5% 1/2W Conformal AXL Thru-Hole Ammo Pack

Descriptions

Descriptions of TE Connectivity / AMP 4-1623746-9 provided by its distributors.

Fixed Resistor, Wire Wound, 3W, 6.8ohm, 100V, 5% +/-Tol, 0, 60ppm/Cel, Through Hole Mount
Axial FIXED RESISTOR ER CGS 0.236Diax0.531L 6.00mmx13.50mm 3W 6.8Ohm 0/ +60ppm/C
RESISTOR, WIREWOUND, RES 6.8 OHMS, PWR-RTG 2.5 W, TOL 5%, AXIAL, SILICONE COAT
Through-Hole Resistors, Power Resistor, 13.5 x 6 mm, 2 Termination, Ammo Packed, 5 %, Wire Wound, Resistance Class Up to 1kΩ, 6.8 Ω, 3 W, CGS ER
Special Order: ER74 6R8 5% AMMO PK Resistance Value: 6.8 Ω Element Type: Wire Wound Resistor Type: Power Resistor Passive Component Tolerance: 5 % Passive Component Dimensions: 13.5 x 6 mm Through-Hole Resistor | 6.8 Ω Wire Wound Power Resistor 5 % | Part Number: ER746R8JT | Internal Number: 4-1623746-9 | 13.5 x 6 mm | TE Connectivity

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • ER746R8JT