What’s new: Find the right parts faster with our redesigned experience

Learn more

Yageo Group AC0402JR-07470RL

Res Thick Film 0402 470 Ohm 5% 0.063W(1/16W) ±100ppm/C Pad SMD Automotive T/R
$ 0.003
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group AC0402JR-07470RL.

IHS

Datasheet12 pages2 years ago

Upverter

Farnell

Future Electronics

element14 APAC

Inventory History

3 month trend:
-9.32%

CAD Models

Download Yageo Group AC0402JR-07470RL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.003
$ 0.004
$ 0.004
Stock
4,788,435
74,718,262
74,718,262
Authorized Distributors
6
6
6
Resistance
470 Ω
470 Ω
470 Ω
Case/Package
0402
0402
0402
Tolerance
5 %
5 %
5 %
Power Rating
62.5 mW
63 mW
63 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Yageo GroupRC0402JR-13470RL
RC Series 0402 0.063 W 470 Ohm ±5% ±100 ppm/°C SMT Thick Film Chip Resistor
Yageo GroupRC0402JR-07470RL
62.5mW Thick Film Resistors 50V ±100ppm/℃ ±5% 470Ω 0402 Chip Resistor - Surface Mount ROHS
Res Thick Film 0402 470 Ohm 5% 0.1W(1/10W) ±200ppm/C Pad SMD Automotive T/R
TE Connectivity / AMP4-1622826-4
Res Thick Film 0402 470 Ohm 5% 0.063W(1/16W) ±200ppm/C Pad SMD T/R
Yageo GroupRC0402JR-07510RL
Thick Film Resistors – SMD; YAGEO; RC0402JR-07510RL; 510 Ohm; 0402; 5 %; Thick Film
Res Thick Film 0402 430 Ohm 5% 0.1W(1/10W) ±200ppm/C Pad SMD T/R Automotive AEC-Q200

Descriptions

Descriptions of Yageo Group AC0402JR-07470RL provided by its distributors.

Res Thick Film 0402 470 Ohm 5% 0.063W(1/16W) ±100ppm/C Pad SMD Automotive T/R
AC Series 0402 470 Ohm ±5% 0.063 W ±100 ppm/°C Thick Film Chip Resistor
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 470ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0402
0402 (1005Metric) FIXED RESISTOR AC 0.039Lx0.020W 1.00mmx0.50mm 0.063W 1/16W 470Ohm ±100ppm/C
RES, 470R, 0.063W, 50V, THICK FILM, 0402;
Thick Film Resistors - SMD 1/16W 470ohm 5% AEC-Q200
Res, 470R, 5%, 0.063W, Thick Film, 0402; Resistance:470Ohm; Resistance Tolerance:± 5%; Power Rating:63Mw; Resistor Case/Package:0402 [1005 Metric]; Resistor Technology:Thick Film; Resistor Type:General Purpose; Voltage Rating:50V Rohs Compliant: Yes |Yageo AC0402JR-07470RL

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AC0402JR07470RL