TE Connectivity / AMP 4-1618239-8

K41C234=Relay, Vacuum, Spdt Rohs Compliant: No |Kilovac Te Connectivity K41C234
$ 518.96
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 4-1618239-8.

IHS

Datasheet4 pages1 year ago

TE Connectivity

Master Electronics

Sager Electronics

Inventory History

3 month trend:
Restocked

CAD Models

Download TE Connectivity / AMP 4-1618239-8 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.50
Introduction Date2008-03-13
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity / AMP4-1618239-7
Electromechanical Relay SPDT 30A 12VDC 70Ohm Flange Mount
TE ConnectivityVFMA-15F41-S01
Electromechanical Relay 12VDC 90Ohm 120(NO)/40(NC)A SPDT (23x15.5x36.6)mm Plug-In Micro ISO Relay
TE Connectivity1432792-1
Electromechanical Relay, SPDT, Latched, 30A (Contact), 16VDC (Contact), Random, DC Output
Power Relay 12VDC 30A SPDT(63.5x63.5x55.8)mm
PanasonicACNM5112SAX
Relays 12VDC 225Ohm 30(NO)/15(NC)A SPDT(15.5x14.8x15.1)mm SMD Middle Load Relay Automotive
Power Relay 12VDC 120Ohm 30A SPDT(38.73x35.56x73.66)mm Socket

Descriptions

Descriptions of TE Connectivity / AMP 4-1618239-8 provided by its distributors.

K41C234=Relay, Vacuum, Spdt Rohs Compliant: No |Kilovac Te Connectivity K41C234
Electromechanical Relay 12VDC 70Ohm 30A SPDT Voltage Relay
Power/Signal Relay, 1 Form C, SPDT, Momentary, 12VDC (Coil), 30A (Contact), 5VDC (Contact), AC/DC Output, Panel Mount
General Purpose Relays K41C234=RELAY, VACUUM, SPDT
Special Order: K41C234=RELAY, VACUUM, SPDT Contact Voltage Rating: 5 VDC Contact Arrangement: 1 Form C, SPDT Coil Termination & Connection Type: Bus Wire High Voltage Connection (Power): Terminals Power Switching: Yes 5 VDC 1 Form C, SPDT Bus Wire Terminals | TE Connectivity

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • K41C234