TE Connectivity / AMP 4-1617753-1

Power/Signal Relay, 3 Form C, 3PDT-CO, Momentary, 0.04A (Coil), 25A (Contact), AC Input, Panel Mount
$ 368.174
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 4-1617753-1.

IHS

Datasheet3 pages2 years ago

TE Connectivity

Master Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity / AMP 4-1617753-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2020-08-19
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity2-1393132-6
P25P42D22P1-24=CONTACTORS Electro-Mechanical Relay 3PST-NO-DM 30A 24VDC 133 Ohm Flange Mount
TE Connectivity1-1423912-0
Electromechanical Relay 24VDC 133Ohm 30A 3PST-NO-DM(102.87x85.1x90.81)mm Flange Contactor Relay
TE Connectivity / P&BP25P42D13P1-24
P25P42D13P1-24=Contactors Rohs Compliant: No |Potter&brumfield Te Connectivity P25P42D13P1-24
TE Connectivity2-1393132-1
Power/Signal Relay, 3 Form X, 3PST-NO-DM, Momentary, 25A (Contact), AC Input, Panel Mount
TE Connectivity / P&BP25P42A12P1-24
Electromechanical Relay 24VAC 30A 3PST-NO-DM(102.87x85.1x82.6)mm Flange Contactor Relay
Top Flange, Enclosed Power Relay, Square, 30 A, 6 Pins, Screw

Descriptions

Descriptions of TE Connectivity / AMP 4-1617753-1 provided by its distributors.

Power/Signal Relay, 3 Form C, 3PDT-CO, Momentary, 0.04A (Coil), 25A (Contact), AC Input, Panel Mount
Fca-325-Ay8/ Pkg Rohs Compliant: No |Cii Te Connectivity FCA-325-AY8
General Purpose Relays FCA-325-AY8
Special Order: FCA-325-AY8 Contact Arrangement: 3 Form C, 3PDT, 3 C/O Terminal Plating: Gold Contact Current Rating: 25 A Coil Voltage Rating: 115 VAC Contact Switching Voltage (Max): 200 VAC 115 VAC Mid-Range Relay | 3 Form C, 3PDT, 3 C/O Gold 25 A 115 VAC | Part Number: FCA-325-AY8 | Internal Number: 4-1617753-1 | TE Connectivity

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • FCA-325-AY8
  • FCA325AY8