TE Connectivity / AMP 4-1614891-7

Fixed Resistor, Thin Film, 0.1W, 221ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805
$ 0.138
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 4-1614891-7.

IHS

Datasheet9 pages4 years ago

TE Connectivity

Newark

Master Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity / AMP 4-1614891-7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

PanasonicERA6AEB2210V
Res Thin Film 0805 221 Ohm 0.1% 0.125W(1/8W) ±25ppm/C Pad SMD Automotive T/R
TE Connectivity / AMP4-1614891-7
Fixed Resistor, Thin Film, 0.1W, 221ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805
Fixed Resistor, Thin Film, 0.125W, 221ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805
TE Connectivity / AMP5-2176091-6
Surface Mount Thin Film Resistor, Rp73 Series, 221 Ohm, 250 Mw, - 0.1%, 150 V
TE Connectivity / AMP5-2176091-6
Surface Mount Thin Film Resistor, Rp73 Series, 221 Ohm, 250 Mw, - 0.1%, 150 V
PanasonicERA6AEB201V
Res Thin Film 0805 200 Ohm 0.1% 0.125W ±25ppm/°C Molded SMD Punched Carrier T/R

Descriptions

Descriptions of TE Connectivity / AMP 4-1614891-7 provided by its distributors.

Fixed Resistor, Thin Film, 0.1W, 221ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805
RES SMD 221 OHM 0.1% 1/10W 0805
Res, 221R, 0.1%, 0.1W, 0805, Thin Film; Resistor Case Style:0805 [2012 Metric]; Resistance:221Ohm; Product Range:Cpf Series; Voltage Rating:100V; Resistor Element Material:Thin Film; Power Rating:100Mw; Resistance Tolerance:± 0.1%; Rohs Compliant: Yes |Te Connectivity Neohm CPF0805B221RE1
Special Order: CPF 0805 221R 0.1% 25PPM 1K RL Resistance Value: 221 Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: .1 % Package Size Code: 0805 Surface Mount Resistor | 221 Ω Thin Film Precision Resistor .1 % | Part Number: CPF0805B221RE1 | Internal Number: 4-1614891-7 | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • CPF0805B221RE1