TE Connectivity / AMP 4-1462037-4

Electromechanical Relay DPDT 2A 6VDC 257Ohm Surface Mount
$ 2.502
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 4-1462037-4.

IHS

Datasheet5 pages1 year ago
Datasheet2 pages18 years ago

TE Connectivity

Master Electronics

Electro Sonic

Sager Electronics

Inventory History

3 month trend:
-5.44%

CAD Models

Download TE Connectivity / AMP 4-1462037-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.49.00.50
Introduction Date2004-12-22
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Electromechanical Relay DPDT 2A 6VDC Through Hole
PanasonicTQ2SA-6V
Relay Signal DPDT 125VAC 6VDC Solder Surface Mount Tube
PanasonicAGQ200S06
Electromechanical Relay 6VDC 257Ohm 2A DPDT (10.6x7.2x5.4)mm SMD General Purpose Relay
PanasonicTQ2SA-L2-6V
TQ Series 2 A DPDT(2 Form C) 6 VDC SMT 2 Coil Latching Low Profile Relay
TE Connectivity6-1462037-3
Im44Jr=Im Relay 100 Mw 6 V Bis Rohs Compliant: Yes |Axicom Te Connectivity 6-1462037-3
TE Connectivity1393788-3
Electromechanical Relay 5VDC 178Ohm 2A DPDT (14.5x7.2x9.8)mm THT Signal Relay

Descriptions

Descriptions of TE Connectivity / AMP 4-1462037-4 provided by its distributors.

Electromechanical Relay DPDT 2A 6VDC 257Ohm Surface Mount
RF Relay, 2 Form C, DPDT, Momentary, 0.023A (Coil), 6VDC (Coil), 140mW (Coil), 2A (Contact), 220VDC (Contact), 900MHz, 60W (RF Input), DC Input, AC/DC Output, Panel Mount
SIGNAL RELAY, DPDT, 6VDC, 2A, SMD; Coil Voltage:6VAC; Contact Configuration:DPDT; Contact Current:2A; Product Range:IM Series; Relay Mounting:SMD; Coil Type:DC Monostable; Relay Terminals:SMD; Contact Voltage VAC:250V RoHS Compliant: Yes
Special Order: IM04JR=IM RELAY 140 MW 6 V Contact Voltage Rating: 220 VDC Contact Voltage Rating: 250 VAC Coil Power Rating (DC): 140 mW Isolation (HF Parameter): -18.8dB @ 900MHz -37dB @ 100MHz Insertion Loss (HF Parameter): -.33dB @ 900MHz -.03dB @ 100MHz Im Standard (2 Form C & 2Co Contacts) | 220 VDC 250 VAC 140 mW -18.8dB @ 900MHz | Part Number: IM04JR | Internal Number: 4-1462037-4 | TE Connectivity

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • IM04JR