TE Connectivity / AMP 4-1437648-1

Barrier Strip Terminal Block, 20A, 1 Row(s), 1 Deck(s)
$ 3.11
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 4-1437648-1.

element14 APAC

Datasheet4 pages2 years ago

IHS

TE Connectivity

Master Electronics

Inventory History

3 month trend:
-100%

CAD Models

Download TE Connectivity / AMP 4-1437648-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2001-03-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity / AMP3-1437667-2
Barrier Strip Terminal Block, 20A, 3mm2, 1 Row(s), 1 Deck(s)
TE Connectivity / AMP1-282838-0
Conn Terminal Block 9 POS 10mm Solder ST Thru-Hole 13.5A/Contact
TE Connectivity / AMP282959-9
Conn Terminal Block F 9 POS 7.5mm Solder RA Thru-Hole 15A/Contact
TE Connectivity / AMP1546119-4
Barrier Strip Terminal Block, 20A, 1 Row(s), 1 Deck(s)
TE Connectivity3-1437667-1
Barrier Strip Terminal Block, 20A, 1 Row(s), 1 Deck(s)
Phoenix Contact1728921
Strip Terminal Block, 16A, 1 Row(s), 1 Deck(s)
TE Connectivity1-1437667-6
4Db-P107-09=Ass'y Terminal Blo Rohs Compliant: Yes |Buchanan Te Connectivity 4DB-P107-09
TE Connectivity1546734-9
Barrier Strip Terminal Block, 20A, 3.31mm2, 1 Row(s), 1 Deck(s)
TE Connectivity / AMP4PCV-09-006
Barrier Strip Terminal Block, 20A, 3.31mm2, 1 Row(s), 1 Deck(s)
TE Connectivity1-1437667-4
PCB terminal, 7 pole, AWG 22 to 12, 20 A, screw connection, black, 1-1437667-4
TE Connectivity / AMP9-1437648-3
Barrier Strip Terminal Block, 20A, 1 Row(s), 1 Deck(s)

Descriptions

Descriptions of TE Connectivity / AMP 4-1437648-1 provided by its distributors.

Barrier Strip Terminal Block, 20A, 1 Row(s), 1 Deck(s)
4Pcr-09-006=4 Series Assy Rohs Compliant: Yes |Buchanan Te Connectivity 4-1437648-1
Conn Barrier Strip 9 POS 8.26mm Solder RA Thru-Hole 20A/Contact Package
Barrier Terminal Blocks 4PCR-09-006=4 SERIES ASSY
Barrier Strips, Barrier Strip Sockets
Barrier Strips, Tri-Barrier, Printed Circuit, Wire-to-Board, 9 Position, 8.26 mm [.325 in] Centerline, 1 Row, 150 V / 300 V, Buchanan 4 Series
Special Order: 4PCR-09-006=4 SERIES ASSY Number of Positions: 9 Barrier Strip Style: Tri-Barrier Bottom Termination Type: Printed Circuit Pin Connector System: Wire-to-Board Centerline (Pitch): .325 in Barrier Strip | 9 Tri-Barrier Printed Circuit Pin Wire-to-Board | Part Number: 4PCR-09-006 | Internal Number: 4-1437648-1 | .325" | TE Connectivity | Buchanan

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4PCR-09-006