TE Connectivity 1-1437667-6

4Db-P107-09=Ass'y Terminal Blo Rohs Compliant: Yes |Buchanan Te Connectivity 4DB-P107-09
$ 4.588
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-1437667-6.

JRH Electronics

Datasheet5 pages1 year ago

Farnell

IHS

Electro Sonic

Sager Electronics

CAD Models

Download TE Connectivity 1-1437667-6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2001-03-01
Lifecycle StatusProduction (Last Updated: 10 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 10 months ago)

Related Parts

TE Connectivity / AMP3-1437667-2
Barrier Strip Terminal Block, 20A, 3mm2, 1 Row(s), 1 Deck(s)
TE Connectivity / AMP4PCV-09-006
Barrier Strip Terminal Block, 20A, 3.31mm2, 1 Row(s), 1 Deck(s)
TE Connectivity3-1437648-8
Barrier Terminal Blocks 4Pcr-08006=4Pcr Assm |Buchanan Te Connectivity 4PCR-08-006
TE Connectivity1546158-2
Barrier Strip 10 Positions 1 Row Tri-Barrier 22-12AWG 20A Current 150V Voltage PC Pins
TE Connectivity / AMP9-1437648-3
Barrier Strip Terminal Block, 20A, 1 Row(s), 1 Deck(s)
On Shore TechnologyED114/9DS
Conn Terminal Block 9 POS 7.5mm Solder ST Thru-Hole 15A

Descriptions

Descriptions of TE Connectivity 1-1437667-6 provided by its distributors.

4Db-P107-09=Ass'y Terminal Blo Rohs Compliant: Yes |Buchanan Te Connectivity 4DB-P107-09
Barrier Strip Terminal Block, 20A, 1 Row(s), 1 Deck(s)
Barrier Strips, Dual Barrier, Printed Circuit Pin, Wire-to-Board, 9 Position, 8.26 mm [.325 in] Centerline, 1 Row, 300 V / 150 V, Buchanan 4DB Series
TERMINAL BLOCK, BARRIER, 9WAYS, 12AWG; Pitch Spacing:8.26mm; No. of Rows:1 Row; No. of Positions:9Ways; Wire Size AWG Min:22AWG; Wire Size AWG Max:12AWG; Rated Current:20A; Rated Voltage:150V; Product Range:4DB Series; S

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-1437667-6 .
  • 4DB-P107-09