TE Connectivity / AMP 4-1393637-4

Conn DIN 41612 SKT 48 POS 2.54mm Press Fit ST Thru-Hole
$ 3.87
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 4-1393637-4.

IHS

Datasheet4 pages24 years ago

JRH Electronics

ShanghaiCT

TE Connectivity

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity / AMP 4-1393637-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2001-06-22
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity / AMP535068-5
032 EURO TYPE C RECEPT AP ASSY Eurocard Connector | TE Connectivity
Conn DIN 41612 M 48 POS 2.54mm Press Fit ST Thru-Hole Bag
Amphenol Communications Solutions86093487694755E1LF
Board Euro Connector, 48 Contact(S), 3 Row(S), Male, Straight, Press Fit Terminal
Board Euro Connector, 32 Contact(s), 2 Row(s), Male, Straight, Solder Terminal
Amphenol Communications Solutions86093488394755E3LF
DIN 41612 Connector, FCI 8609 Series, 48 Contacts, Receptacle, 2.54 mm, 3 Row, a + b + c
Board Euro Connector, 48 Contact(s), 3 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal
HARTING Elektronik09231326921
Harting 09 23 132 6921 Edge Connector 1pc high precision Pins
Amphenol Communications Solutions86094328613H55E1LF
Board Euro Connector, 32 Contact(S), 2 Row(S), Female, Right Angle, Solder Terminal, Receptacle
HARTING Elektronik09233326921
Board Euro Connector, 32 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal
KYOCERA AVX208477048002026
Connector,Din-41612,Pcb Mount,Plug,48 Contacts,Skt,0.1 Pitch,R Angle Pc Tail Terminal
Din Connector/Omron Electronic Components |Omron Electronic Components XC5A-5022
HIROSE ELECTRICPCN10-44P-2.54DS(72)
Iec603-2/Din41612 Standard Compliant Products |Hirose/hrs PCN10-44P-2.54DS(72)

Descriptions

Descriptions of TE Connectivity / AMP 4-1393637-4 provided by its distributors.

Conn DIN 41612 SKT 48 POS 2.54mm Press Fit ST Thru-Hole
V42254P2263C480=Pc612 Federlei |Amp Te Connectivity V42254P2263C480
AGASTAT Board Euro Connector 48 Contacts 3 Rows Femal
Cross Referenced to TE CONNECTIVITY - Part AMP4-1393637-4
Board Euro Connector, 48 Contact
Board Euro Connector, 48 Contact(s), 3 Row(s), Female, Straight, 0.1 inch Pitch, Press Fit Terminal, Gray Insulator, Receptacle
V42254P2263C480=PC612 FEDERLEI Connector Style:Receptacle;Termination Post Length:.146 in;Connector System:Board-to-Board;Number of Positions:48;Termination Post Length:3.7 mm Receptacle .146" Board-to-Board 48 | Eurocard Connector | Alias Number: V42254P2263C480 | TE Connectivity

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • V42254-P2263-C480
  • V42254P2263C480