TE Connectivity / AMP 4-1393104-7

Electromechanical Relay 6VDC 32Ohm 10A DPDT (35.71x35.71x50.8)mm Socket General Purpose Relay
$ 24.523
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 4-1393104-7.

IHS

Datasheet5 pages1 year ago
Datasheet5 pages1 year ago

TE Connectivity

Newark

element14

JRH Electronics

Inventory History

3 month trend:
Restocked

CAD Models

Download TE Connectivity / AMP 4-1393104-7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2007-04-04
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity / P&BKUP-11D55-6
Power/Signal Relay, 2 Form C, Dpdt, Momentary, 0.2A (Coil), 6Vdc (Coil), 1125Mw (Coil), 10A
TE Connectivity4-1393090-8
Power Relay DPDT 400VAC 6VDC Plug-In Socket Mount Tray
PanasonicHL2-HTM-DC6V
Power Relay 6VDC 10A DPDT(43x20.6x41.75)mm Top Mount
PanasonicHL2-HP-DC6V
HL2 w/cadmium contact discontinued. Use HL2-HP-DC6V-F
PanasonicHL2-H-DC6V
Power Relay 6VDC 10A DPDT(27.2x20.8x41.75)mm Socket
TE ConnectivityKUP-11D15-5
RELAY, E-MECH, DPDT, 10A, CTRL-V 5DC, VOL-RTG 240/28AC/DC, 9 PIN, KUP SERIES

Descriptions

Descriptions of TE Connectivity / AMP 4-1393104-7 provided by its distributors.

Electromechanical Relay 6VDC 32Ohm 10A DPDT (35.71x35.71x50.8)mm Socket General Purpose Relay
KRPA-11DG-6=KRPA Relay Type: Industrial Panel Plug-In Coil Magnetic System: Monostable, DC Coil Power Rating DC: 1150 mW Coil Resistance: 32 Ω Coil Special Features: UL Coil Insulation Class B Industrial Panel Plug-In Monostable, DC 1150 mW 32 Ω | Power Relay | Part Number: KRPA-11DG-6 | Internal Number: 4-1393104-7 | TE Connectivity
Power/Signal Relay, 2 Form C, DPDT, Momentary, 0.2A (Coil), 6VDC (Coil), 1150mW (Coil), 10A (Contact), DC Input, Random, AC Output, Panel Mount
RELAY, DPDT, 240VAC, 10A; Contact Configuration:DPDT; Coil Voltage:6VDC; Contact Current:10A; Product Range:KRPA Series; Relay Mounting:Socket; Coil Type:Non Latching; Contact Voltage VAC:240VAC; Relay Terminals:Quick Connect RoHS Compliant: Yes

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • KRPA-11DG-6
  • KRPA11DG-6
  • KRPA11DG6