TE Connectivity / P&B KUP-11D55-6

Power/Signal Relay, 2 Form C, Dpdt, Momentary, 0.2A (Coil), 6Vdc (Coil), 1125Mw (Coil), 10A
$ 20.643
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / P&B KUP-11D55-6.

IHS

Datasheet5 pages1 year ago

RS (Formerly Allied Electronics)

JRH Electronics

Farnell

Master Electronics

Inventory History

3 month trend:
Restocked

CAD Models

Download TE Connectivity / P&B KUP-11D55-6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.20
Introduction Date2008-04-04
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2024-11-29
LTD Date2025-12-19

Related Parts

TE ConnectivityKRPA-11DG-6
Electromechanical Relay 6VDC 32Ohm 10A DPDT (35.71x35.71x50.8)mm Socket General Purpose Relay
TE Connectivity4-1393090-8
Power Relay DPDT 400VAC 6VDC Plug-In Socket Mount Tray
PanasonicHL2-HTM-DC6V
Power Relay 6VDC 10A DPDT(43x20.6x41.75)mm Top Mount
PanasonicHL2-H-DC6V
Power Relay 6VDC 10A DPDT(27.2x20.8x41.75)mm Socket
PanasonicHL2-HP-DC6V
HL2 w/cadmium contact discontinued. Use HL2-HP-DC6V-F
TE ConnectivityKUP-11D15-5
RELAY, E-MECH, DPDT, 10A, CTRL-V 5DC, VOL-RTG 240/28AC/DC, 9 PIN, KUP SERIES
PanasonicHL2-HP-DC6V
HL2 w/cadmium contact discontinued. Use HL2-HP-DC6V-F
PanasonicHL2-H-DC6V
Power Relay 6VDC 10A DPDT(27.2x20.8x41.75)mm Socket

Descriptions

Descriptions of TE Connectivity / P&B KUP-11D55-6 provided by its distributors.

Power/Signal Relay, 2 Form C, Dpdt, Momentary, 0.2A (Coil), 6Vdc (Coil), 1125Mw (Coil), 10A
POWER RELAYS;INDUSTRIAL PANEL PLUG-IN;KUP;2 POLE;BRACKET, PANEL MOUNT;6-1393117-0
Power Relay 6VDC 10A DPDT(38.89x35.71x73.7)mm Bracket
POWER RELAY, DPDT, 6VDC, 10A, BRACKET; P; POWER RELAY, DPDT, 6VDC, 10A, BRACKET; Product Range:TE - KUP Series; Coil Voltage:6VDC; Contact Current:10A; Contact Voltage VAC:240V; Contact Voltage VDC:32V; Contact Configuration:DPDT; Coil Resistance:32.1ohm; Carry Current:10A
KUP-11D55-6=KU Relay Type: Industrial Panel Plug-In Coil Magnetic System: Monostable Coil Power Rating DC: 1125 mW Coil Resistance: 32 Ω Coil Special Features: UL Coil Insulation Class B Industrial Panel Plug-In Monostable 1125 mW 32 Ω | Power Relay | Part Number: KUP-11D55-6 | Internal Number: 6-1393117-0 | TE Connectivity

Manufacturer Aliases

TE Connectivity / P&B has several brands around the world that distributors may use as alternate names. TE Connectivity / P&B may also be known as the following names:

  • TE Connectivity Potter & Brumfield Relays
  • TE CONNECTIVITY / POTTER & BRUMFIELD
  • TE Connectivity / P&B Brand
  • TYCO / P&B
  • P&B
  • Tyco Electronics / P&B
  • P&B/TYCO
  • P&B/Tyco Electronics
  • TE CONNECTIVITY POTTER & BRUMFIELD (VA)
  • Potter & Brumfield (Tyco - P&B)
  • TYCO ELECTRONICS POTTER & BRUMFIELD (VA)
  • TE CONNECTIVITY /POTT&BRUM
  • TYCO ELECTRONICS / POTTER & BRUMFIELD
  • TE CONNECTIVITY / P&B BRA
  • P&B relay
  • P&B - Potter & Brumfield
  • TE Connectivity / P&
  • T&B/TE CONNECTIVITY #155639
  • TE CONN/P&B
  • TYCO P/B ACCOUNT #354275-10-01
  • TYCO ELECTRONICS / POTTER & BRUMFIELD
  • POTTER& BRUMFIELD / TYCO
  • TE Connectivity / P%26B Brand
  • P&B/TE CONNECTIVITY
  • TE Connectivity / P&B Asia
  • Potter & Brumfield

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6-1393117-0
  • KUP11D55-6